Hook Up Wire :
4,714개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩1,923,983 2+ ₩1,773,818 3+ ₩1,719,140 5+ ₩1,664,462 7+ ₩1,631,173 | - | Silicone | White | - | 16AWG | 41 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 35kV | Copper | - | 15.98mm | UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩472,043 2+ ₩439,083 3+ ₩426,375 5+ ₩413,667 7+ ₩403,530 가격 더 알아보기 | - | PVC | Black | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 304.8m | 105°C | 0.142mm² | 150V | Copper | - | 1.02mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 릴 | 1+ ₩71,928 50+ ₩69,765 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩48,447 25+ ₩44,724 125+ ₩43,830 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩118,616 50+ ₩109,501 | - | PTFE | Blue | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩158,695 50+ ₩146,500 250+ ₩143,570 | - | PTFE | Black | - | 28AWG | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩51,763 5+ ₩47,386 10+ ₩45,769 | - | PTFE | Green | - | 28AWG | 7 x 0.12mm | - | 82ft | - | - | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩479,029 2+ ₩455,603 3+ ₩442,354 5+ ₩426,105 7+ ₩415,671 가격 더 알아보기 | - | PTFE | Black | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 200°C | 0.562mm² | 600V | Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩742,173 50+ ₩726,590 | - | Silicone | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 0.81mm² | 15kV | Copper | - | 3.48mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩501,075 50+ ₩496,918 | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩218,151 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩511,334 50+ ₩476,434 250+ ₩392,104 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩51,978 50+ ₩45,733 | - | PTFE | Yellow | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩81,040 2+ ₩66,583 3+ ₩65,740 5+ ₩64,896 7+ ₩64,053 가격 더 알아보기 | - | PVC | Green | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.205mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩71,928 50+ ₩67,004 250+ ₩55,137 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩81,798 2+ ₩75,512 3+ ₩73,366 5+ ₩71,220 7+ ₩69,074 가격 더 알아보기 | - | PVC | Grey | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.85mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩322,067 2+ ₩264,614 5+ ₩259,322 10+ ₩254,030 25+ ₩248,738 가격 더 알아보기 | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩212,214 50+ ₩207,753 | - | - | - | - | - | 7 x 0.127mm | - | - | - | - | - | - | 0.072mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩112,554 5+ ₩103,037 | - | PVC | Blue | - | 23AWG | 66 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.25mm² | 500V | Copper | - | 1.7mm | - | Flexivolt-E Series | ||||||
Reel of 1 릴 | 1+ ₩58,837 25+ ₩48,341 125+ ₩47,375 | - | PVC | Blue | - | 24AWG | 7 x 0.2mm | - | 100ft | - | - | 30.5m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩37,705 25+ ₩32,992 125+ ₩27,487 | - | PVC | Green | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩136,155 | - | PTFE | Black | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩37,167 50+ ₩32,522 250+ ₩27,094 | - | PVC | Black | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.32mm² | 1kV | Tinned Copper | - | 1.45mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+ ₩754,841 2+ ₩703,472 5+ ₩664,850 10+ ₩630,507 25+ ₩611,998 | - | PVC | Black | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 300V | Tinned Copper | - | 1.575mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 릴 | 1+ ₩174,006 50+ ₩142,966 | - | PTFE | Yellow | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||