Hook Up Wire :
4,714개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩48,040 25+ ₩44,348 125+ ₩43,462 | - | PVC | Brown | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.42mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩207,118 25+ ₩192,967 125+ ₩158,812 | - | PVC | Purple | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩86,795 50+ ₩80,125 | - | MPPE | Green | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 릴 | 1+ ₩179,097 25+ ₩165,334 125+ ₩162,028 | - | PVC | Orange | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩147,375 50+ ₩121,085 | - | PTFE | Orange | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩81,040 2+ ₩66,583 3+ ₩65,740 5+ ₩64,896 7+ ₩64,053 가격 더 알아보기 | - | PVC | Yellow | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.205mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩1,352,233 2+ ₩1,256,255 5+ ₩1,192,222 10+ ₩1,170,265 | - | Silicone Rubber | White | - | 18AWG | 16 x 0.255mm | - | 100ft | - | - | 30.5m | 150°C | - | 25kV | Copper | - | 4.45mm | - | - | ||||||
1 Metre | 1+ ₩3,402 10+ ₩3,288 25+ ₩3,175 50+ ₩2,948 | - | PVC | Violet | - | 12AWG | 56 x 0.3mm | - | - | - | - | - | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩360,388 50+ ₩332,694 250+ ₩326,041 | - | - | - | - | - | 19 x 0.127mm | - | - | - | - | - | 200°C | 0.25mm² | 600V | - | - | - | - | - | |||||
Reel of 1 릴 | 1+ ₩197,003 5+ ₩177,780 | - | PVC | Red | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩76,693 50+ ₩67,478 | - | PTFE | Green | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.155mm² | 250V | Tinned Copper | - | 0.81mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩126,150 5+ ₩113,855 | - | PVC | Blue | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1007 | - | ||||||
Reel of 1 릴 | 1+ ₩512,755 50+ ₩504,030 | - | PVC | Red | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.242mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+ ₩96,998 25+ ₩79,695 125+ ₩78,102 | - | PVC | Purple | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩1,414,531 2+ ₩1,314,128 3+ ₩1,254,178 5+ ₩1,194,227 7+ ₩1,170,343 | - | PVC | Violet | - | 16AWG | 19 x 0.3mm | - | 1000ft | - | - | 305m | 105°C | 1.32mm² | 1kV | Tinned Copper | - | 2.24mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 릴 | 1+ ₩66,539 5+ ₩59,713 | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1.5kV | Tinned Annealed Copper | - | 2.35mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 릴 | 1+ ₩56,553 5+ ₩53,211 | - | PVC | Blue, Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 릴 | 1+ ₩86,183 2+ ₩79,560 3+ ₩77,299 5+ ₩75,038 7+ ₩72,777 가격 더 알아보기 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 릴 | 1+ ₩69,046 | - | PVC | White | - | 32AWG | 7 x 0.079mm | - | 100ft | - | - | 30.5m | 105°C | 0.034mm² | 600V | Tinned Copper | - | 0.737mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 릴 | 1+ ₩81,693 50+ ₩75,416 250+ ₩73,908 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩294,831 50+ ₩274,685 250+ ₩226,074 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩79,044 50+ ₩72,970 | - | PVC | Brown | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 600V | Tinned Copper | - | 0.99mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+ ₩185,754 | - | PTFE | Yellow | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.14mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩116,269 50+ ₩107,334 250+ ₩105,188 | - | PTFE | Red | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩118,612 50+ ₩109,497 | - | PTFE | Green | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||