Hook Up Wire :
4,714개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩106,376 50+ ₩98,201 250+ ₩96,237 | - | MPPE | Yellow | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 릴 | 1+ ₩70,215 25+ ₩57,690 125+ ₩56,537 | - | PVC | Red | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩722,387 50+ ₩700,720 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩91,090 5+ ₩83,389 | - | PVC | Yellow | - | 27AWG | 26 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.1mm² | 150V | Copper | - | 1mm | - | Flexivolt-E Series | ||||||
Reel of 1 릴 | 1+ ₩463,180 5+ ₩459,182 | - | PTFE | Green | - | 22AWG | 0 | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩491,564 50+ ₩403,874 250+ ₩395,797 | - | PVC | Black | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | - | 4.67mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩692,671 50+ ₩678,141 | - | PVF2 | White | - | 22AWG | 0 | - | 328ft | - | - | 100m | 150°C | 0.38mm² | 600V | Copper | - | 2mm | - | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩917,784 5+ ₩849,787 | - | Rubber | Black | - | - | - | - | 164ft | - | - | 50m | 85°C | 25mm² | 100V | Copper | - | 11.5mm | - | Pro Power H01N2-D Welding Cable | ||||||
Reel of 1 릴 | 1+ ₩60,604 5+ ₩54,406 | - | PVC | Black | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 릴 | 1+ ₩113,470 5+ ₩102,411 | - | PVC | Brown | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1007 | - | ||||||
1 Metre | 1+ ₩1,901 10+ ₩1,837 25+ ₩1,774 50+ ₩1,647 | - | LSZH | Green, Yellow | - | - | 7 x 0.53mm | - | 3.3ft | - | - | 1m | 90°C | 1.5mm² | 750V | Copper | - | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
3236623 RoHS | Reel of 1 릴 | 1+ ₩271,996 | - | PVF2 | Green | - | 24AWG | 19 x 36AWG | - | 328ft | - | - | 100m | 150°C | 0.25mm² | 600V | Tinned Copper | - | 1.02mm | - | Spec 44 Series | |||||
Reel of 1 릴 | 1+ ₩272,825 50+ ₩251,860 | - | PVC | Brown | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩551,772 50+ ₩537,947 250+ ₩524,494 | - | ETFE | Black | - | 16AWG | 19 x 29AWG | - | 328ft | - | - | 100m | 150°C | 1.31mm² | 600V | Tinned Copper | - | 1.73mm | - | Spec 55 Series | ||||||
5 Metre | 1+ ₩49,671 5+ ₩48,678 | - | Silicone | Blue | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 150°C | 1mm² | 600V | Tinned Copper | - | 3mm | - | SiliVolt-E Series | ||||||
Reel of 1 릴 | 1+ ₩196,591 5+ ₩179,969 | - | Silicone | Red | - | 14AWG | 525 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 2mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 릴 | 1+ ₩215,090 5+ ₩194,106 | - | PVC | Red | - | 20AWG | 16 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ ₩37,230 5+ ₩35,022 10+ ₩30,545 25+ ₩27,061 | - | PVC | Blue | - | 23AWG | Solid | - | 328ft | - | - | 100m | 70°C | 0.28mm² | - | Tinned Copper | - | 1.2mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩265,133 5+ ₩242,716 | - | PTFE | White | - | 26AWG | 19 x 38AWG | - | 328ft | - | - | 100m | 200°C | - | 250V | Silver Plated Copper | - | 0.84mm | MIL-W-16878/6 (Type ET) | MIL-W-16878 Wire | ||||||
Reel of 1 릴 | 1+ ₩27,980 50+ ₩24,617 | - | PVC | Orange | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩1,552,171 2+ ₩1,475,064 5+ ₩1,377,887 | - | PTFE | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩78,436 50+ ₩69,012 | - | PTFE | Blue | - | 24AWG | 19 x 0.127mm | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Copper | - | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩62,384 50+ ₩60,490 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩147,984 5+ ₩135,472 | - | - | - | - | - | 19 x 0.2mm | - | - | - | - | - | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩446,377 2+ ₩412,187 5+ ₩387,331 10+ ₩377,232 25+ ₩377,217 | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||