0
0 개 품목₩0

Hook Up Wire :

4,665개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4326854

RoHS

1 Reel: (16ft/5m)
릴
1+₩53,450
5+₩52,381
-
Silicone Rubber
Black
-
20AWG
256 x 0.05mm
-
-
5m
-
16ft
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
134879

RoHS

1 Reel: (328ft/100m)
릴
1+₩289,552
50+₩278,613
-
PVDF
White
-
20AWG
19 x 0.2mm
-
-
100m
-
328ft
150°C
0.62mm²
600V
Tinned Copper
-
1.4mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2290869

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩67,488
25+₩62,867
125+₩51,731
-
PVC
Blue
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.35mm²
300V
Tinned Copper
-
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290925

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩45,747
5+₩44,868
10+₩42,592
25+₩41,741
-
Unjacketed
-
-
22AWG
Solid
-
-
30.5m
-
100ft
200°C
0.32mm²
-
Tinned Copper
-
0.635mm
-
-
1230982

RoHS

1 Reel: (754.6ft/230m)
릴
1+₩37,126
5+₩34,937
-
-
Unjacketed
-
23AWG
Solid
-
-
230m
-
754.6ft
-
0.246mm²
-
Copper
-
0.56mm
BS 4520, BS 60317/20
-
1230985

RoHS

1 Reel: (230ft/70m)
릴
1+₩35,601
5+₩33,519
-
-
Unjacketed
-
18AWG
Solid
-
-
70m
-
230ft
155°C
0
7kV
Tinned Copper
-
1mm
BS 4520, BS 60317/20
-
2290861

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩65,692
25+₩61,200
125+₩50,367
-
PVC
Red
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285726

RoHS

1 Reel: (328ft/100m)
릴
1+₩176,500
25+₩167,680
-
PVC
Green, Yellow
-
-
-
-
-
100m
-
328ft
70°C
2.5mm²
600V
Tinned Copper
-
3.7mm
-
MULTI-STANDARD SC 2.1 Series
1764971

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩105,534
5+₩103,424
10+₩101,313
25+₩99,202
-
MPPE
Red
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1182496

RoHS

1 Reel: (1000ft/304.8m)
릴
1+₩285,447
25+₩274,663
125+₩258,844
-
PVC
Black
-
20AWG
10 x 30AWG
-
-
304.8m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184025

RoHS

1 Reel: (328ft/100m)
릴
1+₩232,445
5+₩213,574
10+₩206,872
25+₩202,589
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1199107

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩182,951
50+₩179,120
-
PTFE
Red
-
28AWG
7 x 0.13mm
-
-
30.5m
-
100ft
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290801

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩188,696
50+₩175,602
250+₩144,510
-
PVC
Black
-
14AWG
41 x 30AWG
-
-
30.5m
-
100ft
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1399531

RoHS

1 Reel: (328ft/100m)
릴
1+₩210,960
-
PVDF
White
-
26AWG
19 x 0.1mm
-
-
100m
-
328ft
150°C
0.16mm²
600V
Tinned Copper
-
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2290890

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩67,597
25+₩66,179
125+₩54,470
-
PVC
Blue
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.229mm²
300V
Tinned Copper
-
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764953

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩124,035
50+₩115,582
-
MPPE
Black
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
105°C
0.82mm²
600V
Tinned Copper
-
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
2501424

RoHS

1 Reel: (328ft/100m)
릴
1+₩53,222
5+₩50,081
-
PVC
Black
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501522

RoHS

1 Reel: (328ft/100m)
릴
1+₩200,862
5+₩184,480
-
PVC
Red
-
12AWG
56 x 0.3mm
-
-
100m
-
328ft
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501427

RoHS

1 Reel: (328ft/100m)
릴
1+₩99,965
5+₩89,719
-
PVC
Black
-
16AWG
30 x 0.25mm
-
-
100m
-
328ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501521

RoHS

1 Reel: (328ft/100m)
릴
1+₩148,879
5+₩134,345
-
PVC
Red
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501428

RoHS

1 Reel: (328ft/100m)
릴
1+₩148,879
5+₩134,345
-
PVC
Black
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501485

RoHS

1 Reel: (328ft/100m)
릴
1+₩99,911
5+₩89,665
-
PVC
Green, Yellow
-
16AWG
30 x 0.25mm
-
-
100m
-
328ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501486

RoHS

1 Reel: (328ft/100m)
릴
1+₩148,879
5+₩134,345
-
PVC
Green, Yellow
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501518

RoHS

1 Reel: (328ft/100m)
릴
1+₩55,877
5+₩50,153
-
PVC
Red
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501519

RoHS

1 Reel: (328ft/100m)
릴
1+₩73,785
5+₩66,213
-
PVC
Red
-
18AWG
30 x 0.2mm
-
-
100m
-
328ft
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
4665개 품목 51-75개
187 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account