0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
135367

RoHS

Reel of 1
1+₩98,000
5+₩90,045
-
TPE
Yellow
-
17AWG
258 x 0.07mm
-
82ft
-
-
25m
105°C
1mm²
750V
Copper
-
2.7mm
-
-
1183985

RoHS

Reel of 1
1+₩183,074
-
PTFE
Yellow
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1764910

RoHS

Reel of 1
1+₩101,709
50+₩85,505
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
1619608

RoHS

Reel of 1
1+₩1,041,546
2+₩970,195
5+₩964,713
10+₩956,330
-
-
-
-
-
7 x 0.13mm
-
-
-
-
-
-
0.072mm²
-
Silver Plated Copper
-
-
-
-
1184113

RoHS

Reel of 1
1+₩197,603
5+₩180,896
-
PTFE
Black
-
18AWG
19 x 0.25mm
-
82ft
-
-
25m
260°C
0.933mm²
600V
Silver Plated Copper
-
1.85mm
-
-
1204341

RoHS

Reel of 1
1+₩159,780
25+₩156,426
-
PVC
Blue
-
16AWG
30 x 0.255mm
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
-
1285916

RoHS

Reel of 1
1+₩80,531
25+₩78,832
-
Silicone
Red
-
24AWG
14 x 0.15mm
-
328ft
-
-
100m
180°C
0.25mm²
300V
Tinned Copper
-
1.9mm
-
OLFLEX HEAT 180 SiF Series
1204251

RoHS

Reel of 1
1+₩111,642
25+₩106,059
-
PVC
Blue
-
22AWG
-
-
328ft
-
-
100m
70°C
0.5mm²
600V
Tinned Copper
-
2.5mm
-
MULTI-STANDARD SC 2.1 Series
1204347

RoHS

Reel of 1
1+₩216,637
25+₩212,079
-
PVC
Red
-
14AWG
50 x 0.255mm
-
328ft
-
-
100m
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
-
4326891

RoHS

Reel of 1
1+₩58,890
5+₩57,713
-
Silicone Rubber
Green
-
20AWG
256 x 0.05mm
-
16ft
-
-
5m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
2464998

RoHS

Reel of 1
1+₩58,822
5+₩52,786
-
PVC
Blue
-
-
16 x 0.19mm
-
328ft
-
-
100m
70°C
0.5mm²
500V
Copper
-
2.2mm
-
-
2465016

RoHS

Reel of 1
1+₩140,369
5+₩126,677
-
PVC
Red
-
-
30 x 0.24mm
-
328ft
-
-
100m
70°C
1.5mm²
750V
Copper
-
2.9mm
-
-
2464995

RoHS

Reel of 1
1+₩105,044
5+₩94,268
-
PVC
Black
-
-
32 x 0.19mm
-
328ft
-
-
100m
70°C
1mm²
500V
Copper
-
2.5mm
-
-
2501540

RoHS

Reel of 1
1+₩168,058
5+₩151,651
-
PVC
White
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501431

RoHS

Reel of 1
1+₩505,347
5+₩467,916
-
PVC
Black
-
8AWG
136 x 0.3mm
-
328ft
-
-
100m
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501530

RoHS

Reel of 1
1+₩83,290
5+₩74,742
-
PVC
Violet
-
18AWG
30 x 0.2mm
-
328ft
-
-
100m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501502

RoHS

Reel of 1
1+₩65,324
5+₩58,619
-
PVC
Orange
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501511

RoHS

Reel of 1
1+₩65,324
5+₩58,619
-
PVC
Pink
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501505

RoHS

Reel of 1
1+₩168,058
5+₩151,651
-
PVC
Orange
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501467

RoHS

Reel of 1
1+₩112,781
5+₩101,216
-
PVC
Green
-
16AWG
30 x 0.25mm
-
328ft
-
-
100m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528198

RoHS

1 Metre
1+₩3,402
10+₩3,288
25+₩3,175
50+₩2,948
-
PVC
White
-
12AWG
56 x 0.3mm
-
-
-
-
-
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528202

RoHS

1 Metre
1+₩803
10+₩776
25+₩749
50+₩696
-
PVC
Yellow
-
21AWG
16 x 0.2mm
-
3.3ft
-
-
1m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543502

RoHS

Reel of 1
1+₩621,815
5+₩575,755
-
PVC
Black
-
14AWG
50 x 0.25mm
-
1640ft
-
-
500m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1972294

RoHS

Reel of 1
1+₩353,631
50+₩326,456
-
Polyester
Black
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
120°C
0.62mm²
600V
Tinned Copper
-
1.4mm
-
99M0111 Series
2528195

RoHS

1 Metre
1+₩1,692
10+₩1,636
25+₩1,579
50+₩1,467
-
PVC
White
-
16AWG
30 x 0.25mm
-
-
-
-
-
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
4710개 품목 976-1000개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account