0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2290722

RoHS

Reel of 1
1+₩398,414
2+₩367,545
5+₩347,408
10+₩328,907
25+₩304,207
가격 더 알아보기
-
PVC
Black
-
18AWG
7 x 0.4mm
-
100ft
-
-
30.5m
105°C
0.89mm²
300V
Tinned Copper
-
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2290731

RoHS

Reel of 1
1+₩983,535
-
PTFE
White
-
12AWG
19 x 0.45mm
-
100ft
-
-
30.5m
200°C
3.08mm²
600V
Silver Plated Copper
-
2.89mm
MIL-DTL-16878/4 (Type E)
-
1232092

RoHS

Reel of 1
1+₩310,755
5+₩280,399
10+₩267,362
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
-
-
-
2.032mm
-
-
-
1199115

RoHS

Reel of 1
1+₩140,719
50+₩129,836
-
PTFE
Grey
-
28AWG
7 x 0.13mm
-
100ft
-
-
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184019

RoHS

Reel of 1
1+₩241,689
5+₩221,254
-
PTFE
Pink
-
26AWG
7 x 0.15mm
-
328ft
-
-
100m
190°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1285825

RoHS

Reel of 1
1+₩90,343
25+₩84,184
125+₩69,301
-
PVC
Blue
-
-
24 x 0.2mm
-
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
-
2.4mm
CE, HAR
H05V-K Series
1183980

RoHS

Reel of 1
1+₩51,619
-
PTFE
Blue
-
28AWG
7 x 0.12mm
-
82ft
-
-
25m
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1199001

RoHS

Reel of 1
1+₩329,700
2+₩277,172
5+₩271,629
10+₩266,086
25+₩260,542
가격 더 알아보기
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1184054

RoHS

Reel of 1
1+₩571,545
5+₩556,974
-
-
-
-
-
19 x 0.2mm
-
-
-
-
-
190°C
0.597mm²
300V
Silver Plated Copper
-
-
-
-
1182499

RoHS

Reel of 1
1+₩397,455
25+₩334,133
125+₩327,451
-
-
-
-
-
10 x 0.255mm
-
-
-
-
-
-
0.51mm²
-
-
-
-
-
-
2360118

RoHS

Reel of 1
1+₩1,207,992
5+₩1,177,197
10+₩1,125,796
-
PTFE
Red
-
16AWG
19 x 0.3mm
-
328.08ft
-
-
100m
260°C
1.34mm²
1kV
Silver Plated Copper
-
2.46mm
BS 3G 210 Type C
-
1182528

RoHS

Reel of 1
1+₩377,241
25+₩367,902
125+₩352,503
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1764979

RoHS

Reel of 1
1+₩180,738
2+₩166,760
3+₩163,425
5+₩160,090
7+₩156,755
가격 더 알아보기
-
MPPE
Brown
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
1285939

RoHS

Reel of 1
1+₩133,882
5+₩131,205
10+₩128,527
-
Silicone
Green
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
1184072

RoHS

Reel of 1
1+₩69,213
5+₩63,361
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1199126

RoHS

Reel of 1
1+₩214,780
50+₩180,562
250+₩176,951
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1765008

RoHS

Reel of 1
1+₩516,001
50+₩480,653
-
-
-
-
-
105 x 30AWG
-
-
-
-
-
-
5.26mm²
-
-
-
3.4mm
-
-
1184062

RoHS

Reel of 1
1+₩576,191
-
PTFE
White
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
190°C
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1184146

RoHS

Reel of 1
1+₩634,834
-
PTFE
Red
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
190°C
0.597mm²
1kV
Silver Plated Copper
-
1.92mm
-
-
1770359

RoHS

Reel of 1
1+₩1,378,310
5+₩1,134,360
-
-
-
-
-
41 x 30AWG
-
-
-
-
-
-
2.08mm²
-
-
-
-
-
-
1610345

RoHS

Reel of 1
1+₩164,460
-
PVC
Red
-
26AWG
7 x 0.16mm
-
100ft
-
-
30.5m
80°C
-
300V
Tinned Copper
-
0.991mm
-
-
3894642
Reel of 1
1+₩48,198
5+₩45,794
-
PVC
Black
-
-
18 x 0.1mm
-
328ft
-
-
100m
-
0.14mm²
-
Copper
-
4.5mm
-
-
1285918

RoHS

Reel of 1
1+₩88,893
25+₩84,561
-
Silicone
Grey
-
24AWG
14 x 0.15mm
-
328ft
-
-
100m
180°C
0.25mm²
300V
Tinned Copper
-
1.9mm
-
OLFLEX HEAT 180 SiF Series
1184137

RoHS

Reel of 1
1+₩138,951
5+₩127,202
-
PTFE
Black
-
22AWG
0
-
82ft
-
-
25m
260°C
0.338mm²
1kV
Silver Plated Copper
-
1.67mm
BS 3G 210 Type C
-
1617598

RoHS

Reel of 1
1+₩1,793,889
5+₩1,476,372
-
Polychloroprene
Black
-
2AWG
1100 x 0.21mm
-
164ft
-
-
50m
85°C
35mm²
100V
Copper
-
14.2mm
-
H01N2-D Series
4710개 품목 1226-1250개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account