0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2290804

RoHS

Reel of 1
1+₩145,667
50+₩135,707
250+₩111,665
-
PVC
Green, Yellow
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.32mm²
600V
Tinned Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1190627

RoHS

Reel of 1
1+₩43,552
5+₩40,017
-
Silicone Rubber
Red
-
17AWG
512 x 0.05mm
-
16ft
-
-
5m
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
1199056

RoHS

Reel of 1
1+₩386,377
2+₩324,820
5+₩318,324
10+₩311,828
25+₩305,331
-
PVC
Red
-
22AWG
7 x 30AWG
-
1000ft
-
-
304.8m
105°C
0.357mm²
600V
Tinned Copper
-
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290809

RoHS

Reel of 1
1+₩86,746
2+₩80,037
3+₩77,450
5+₩74,862
7+₩72,274
가격 더 알아보기
-
PVC
Red
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1764965

RoHS

Reel of 1
1+₩148,158
50+₩124,554
250+₩122,063
-
MPPE
Black
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764917

RoHS

Reel of 1
1+₩82,743
50+₩76,344
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.2mm²
-
-
-
-
-
-
135331

RoHS

Reel of 1
1+₩98,000
5+₩90,045
10+₩87,518
25+₩85,903
-
TPE
Black
-
17AWG
258 x 0.07mm
-
82ft
-
-
25m
105°C
1mm²
750V
Copper
-
2.7mm
-
-
1251478

RoHS

Each
1+₩252,525
5+₩237,882
10+₩231,720
-
-
-
-
-
Solid
-
-
-
-
-
-
-
-
-
0.439mm
-
-
-
1182513

RoHS

Reel of 1
1+₩509,104
25+₩427,994
125+₩419,435
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
0.816mm²
-
-
-
-
-
-
1184000

RoHS

Reel of 1
1+₩40,703
5+₩37,399
10+₩36,349
-
PTFE
Yellow
-
26AWG
Solid
-
82ft
-
-
25m
190°C
0.128mm²
300V
Silver Plated Copper
-
0.75mm
-
-
2290838

RoHS

Reel of 1
1+₩49,971
25+₩46,106
125+₩45,184
-
PVC
Yellow
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
0
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290841

RoHS

Reel of 1
1+₩49,971
25+₩46,106
125+₩45,184
-
PVC
Red
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4326866

RoHS

Reel of 1
1+₩58,890
-
Silicone Rubber
Red
-
-
256 x 0.05mm
-
16ft
-
-
5m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
1199002

RoHS

Reel of 1
1+₩504,562
2+₩465,483
5+₩439,976
10+₩416,544
25+₩385,264
가격 더 알아보기
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
5219632mm²
-
-
-
-
-
-
1764969

RoHS

Reel of 1
1+₩88,338
50+₩77,295
-
MPPE
Green, Yellow
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
1285723

RoHS

Reel of 1
1+₩209,782
25+₩199,309
125+₩189,325
-
PVC
Brown
-
-
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1242295

RoHS

Reel of 100
1+₩176,859
5+₩129,208
10+₩128,085
20+₩121,681
50+₩115,277
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
-
-
-
0.991mm
-
-
-
1742643

RoHS

Reel of 1
1+₩144,278
2+₩133,464
3+₩130,077
5+₩126,690
7+₩122,960
가격 더 알아보기
-
PVC
Green, Yellow
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764981

RoHS

Reel of 1
1+₩211,602
50+₩207,142
-
MPPE
Green, Yellow
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290792

RoHS

Reel of 1
1+₩272,782
50+₩251,685
250+₩246,652
-
PVC
Red
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
105°C
3.29mm²
600V
Tinned Copper
-
3.988mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
2290910

RoHS

Reel of 1
1+₩88,925
50+₩74,758
-
PVC
Red
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1843255

RoHS

Reel of 1
1+₩631,144
50+₩552,251
-
Silicone
White
-
10AWG
105 x 30AWG
-
100ft
-
-
30.5m
150°C
5.32mm²
15kV
Copper
-
5.28mm
-
-
2290811

RoHS

Reel of 1
1+₩86,746
2+₩80,037
3+₩77,450
5+₩74,862
7+₩72,274
가격 더 알아보기
-
PVC
Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290894

RoHS

Reel of 1
1+₩64,774
50+₩54,455
250+₩53,366
-
PVC
White
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291032

RoHS

Reel of 1
1+₩83,826
50+₩77,343
-
PVC
Red
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4710개 품목 151-175개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account