0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4209079

RoHS

Reel of 1
1+₩197,763
2+₩188,180
3+₩182,755
5+₩176,115
7+₩171,849
가격 더 알아보기
-
PVC
White, Orange
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
80°C
0.81mm²
1kV
Tinned Copper
-
1.98mm
MIL-W-76 B Type MW
-
4141565

RoHS

Reel of 100
1+₩62,471
25+₩58,057
50+₩54,631
100+₩53,165
250+₩51,699
-
-
-
-
-
41 x 0.25mm
-
100ft
-
-
30.5m
105°C
-
-
Tinned Copper
3.5mm
3.5mm
UL 1015
-
4221152

RoHS

Reel of 1
1+₩1,626,404
-
Silicone Rubber
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
150°C
1.32mm²
30kV
Tinned Copper
-
5.33mm
UL AWM 3239
-
4006973

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+₩450,588
-
ETFE
Black
-
14AWG
19 x 27AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
2.16mm
-
Spec 55 Series
4144576

RoHS

Each
1+₩173,588
10+₩168,605
25+₩161,984
50+₩157,002
100+₩152,876
-
Silicone
Red
-
10AWG
1050 x 0.08mm
-
25ft
-
-
7.62m
180°C
-
600V
Tinned Copper
-
6mm
UL 758
Coolflex 45 Series
4006967

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+₩401,212
50+₩337,291
-
PVDF
Pink
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.4mm
-
Spec 44 Series
4261337

RoHS

MULTICOMP PRO
Reel of 100
1+₩37,859
4+₩33,126
-
PVC
Blue
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
-
300V
Tinned Copper
-
-
CSA TRSR-64, UL 1007, UL 1569
-
4376878

RoHS

Reel of 1
1+₩242,929
-
Polyolefin
White
-
-
19 x 0.13mm
-
328ft
-
-
100m
125°C
0.25mm²
500V
Tinned Copper
-
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376889

RoHS

Reel of 1
1+₩285,052
Hook Up Wire
Polyolefin
Red
-
-
19 x 0.18mm
-
328ft
-
-
100m
125°C
0.5mm²
500V
Tinned Copper
-
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4434417

RoHS

Reel of 1
1+₩121,695
5+₩109,839
Hook Up Wire
PVDF
Black
-
30AWG
Solid
-
328ft
-
-
100m
150°C
0.05mm²
600V
Silver Plated Copper
-
0.7mm
-
MP PVDF Wire
4141589

RoHS

Reel of 100
1+₩16,760
100+₩14,183
250+₩13,226
500+₩12,470
1000+₩11,883
-
-
-
-
-
11 x 0.16mm
-
-
-
-
30.5m
105°C
-
600V
Tinned Copper
2.2mm
2.2mm
-
-
4141574

RoHS

Reel of 100
1+₩42,609
25+₩39,600
50+₩37,270
100+₩36,267
250+₩35,263
-
-
-
-
-
65 x 0.16mm
-
100ft
-
-
30.5m
-
-
600V
Tinned Copper
3.1mm
3.1mm
-
-
4434433

RoHS

Reel of 1
1+₩90,039
5+₩80,811
-
ETFE
Black
-
26AWG
Solid
-
328ft
-
-
100m
150°C
0.13mm²
600V
Tinned Annealed Copper
-
0.8mm
-
MP ETFE Wire
4122486

RoHS

Reel of 1
1+₩3,488,873
2+₩3,419,096
3+₩3,349,319
-
Silicone Rubber
Black
-
16AWG
26 x 30AWG
-
1000ft
-
-
305m
150°C
1.32mm²
10kV
Tinned Copper
-
3.56mm
UL AWM 3239
-
4351016

RoHS

Reel of 1
1+₩197,800
5+₩178,509
-
PTFE
Blue
-
20AWG
-
-
328ft
-
-
100m
200°C
0.6mm²
600V
Silver Plated Copper
-
1.55mm
-
-
4006971

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+₩223,060
-
PVDF
Green
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
0.86mm
-
Spec 44 Series
4209147

RoHS

Reel of 1
1+₩2,681,941
-
MPPE
Green
-
20AWG
10 x 30AWG
-
5000ft
-
-
1524m
-
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4434425

RoHS

Reel of 1
1+₩69,587
5+₩62,437
Hook Up Wire
ETFE
Green
-
30AWG
Solid
-
328ft
-
-
100m
150°C
0.05mm²
600V
Tinned Annealed Copper
-
0.7mm
-
MP ETFE Wire
4141585

RoHS

Reel of 100
1+₩20,155
100+₩16,961
250+₩15,772
500+₩14,831
1000+₩14,106
-
-
Yellow
-
22AWG
17 x 0.16mm
-
-
-
-
-
105°C
-
600V
Tinned Copper
2.3mm
2.3mm
UL 1015
-
4351012

RoHS

Reel of 1
1+₩62,131
5+₩58,464
-
PTFE
Green
-
26AWG
-
-
328ft
-
-
100m
200°C
0.12mm²
300V
Silver Plated Copper
-
0.8mm
-
-
4209117

RoHS

Reel of 1
1+₩1,525,926
-
PVC
White
-
16AWG
26 x 30AWG
-
5000ft
-
-
1524m
105°C
-
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4209133

RoHS

Reel of 1
1+₩1,498,934
2+₩1,424,521
3+₩1,382,403
5+₩1,330,757
7+₩1,297,570
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
100ft
-
-
30m
-
0.51mm²
40kV
Tinned Copper
-
5.87mm
-
-
4209161

RoHS

Reel of 1
1+₩87,439
2+₩83,232
3+₩80,855
5+₩77,945
7+₩76,075
가격 더 알아보기
-
PVC
Slate
-
24AWG
19 x 36AWG
-
100ft
-
-
30m
-
0.24mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4376954

RoHS

Reel of 1
1+₩2,378,455
10+₩2,330,886
-
Polyolefin
Black
-
-
119 x 0.4mm
-
328ft
-
-
100m
125°C
16mm²
1kV
Tinned Copper
-
6.75mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4141588

RoHS

Reel of 100
1+₩16,220
100+₩13,658
250+₩12,686
500+₩11,945
1000+₩11,359
-
-
Red
-
24AWG
11 x 0.16mm
-
100ft
-
-
30.5m
-
-
600V
Tinned Copper
2.2mm
2.2mm
UL 1015
-
4710개 품목 2251-2275개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account