Hook Up Wire :
4,710개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1858)
(1042)
(170)
(366)
(210)
(7)
(1)
(343)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(712)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4339)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Reel of 100 릴 | 1+₩20,155 100+₩16,961 250+₩15,772 500+₩14,831 1000+₩14,106 | - | - | - | - | - | 17 x 0.16mm | - | 100ft | - | - | - | - | - | - | - | 2.3mm | 2.3mm | - | - | |||||
MULTICOMP PRO | Reel of 100 릴 | 1+₩16,760 100+₩14,183 250+₩13,226 500+₩12,470 1000+₩11,883 | - | - | - | - | - | 11 x 0.16mm | - | - | - | - | 30.5m | - | - | 600V | - | 2.2mm | - | UL 1015 | - | |||||
MULTICOMP PRO | Reel of 1 릴 | 1+₩87,432 5+₩78,468 | - | Silicone Rubber | Black | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 500V | Tinned Copper | - | 2.34mm | CE | - | |||||
Reel of 1 릴 | 1+₩686,029 2+₩652,325 3+₩633,253 5+₩609,868 7+₩594,847 가격 더 알아보기 | - | PVC | White, Green | - | 20AWG | 7 x 28AWG | - | 1000ft | - | - | 305m | 105°C | 0.56mm² | 600V | Tinned Copper | - | 1.47mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
MULTICOMP PRO | Reel of 100 릴 | 1+₩179,957 25+₩173,136 50+₩169,340 100+₩164,787 250+₩160,235 | Triumph Cable | Nylon | Transparent | - | 8AWG | 19 x 0.8mm | - | 100ft | - | - | 30.5m | 90°C | - | 600V | Tinned Copper | 6mm | 6mm | - | - | |||||
4558566 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩18,118 100+₩14,800 250+₩13,566 500+₩12,609 1000+₩12,286 | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 100ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | 1.6mm | 1.6mm | UL 1007 | - | ||||
4558579 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | - | PVC | Green | - | 20AWG | 21 x 0.18mm | - | 100ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1569 | - | ||||
4558582 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩18,118 100+₩14,800 250+₩13,566 500+₩12,609 1000+₩12,286 | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 100ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.6mm | 1.6mm | UL 1569 | - | ||||
Reel of 1 릴 | 1+₩880,874 2+₩812,899 3+₩788,162 5+₩763,425 7+₩753,380 가격 더 알아보기 | - | MPPE | Brown | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 5.26mm² | 600V | Tinned Copper | - | 3.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 릴 | 1+₩119,040 2+₩113,298 3+₩110,049 5+₩106,072 7+₩103,520 가격 더 알아보기 | - | PVC | White, Yellow | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
ALPHA WIRE | Reel of 1 릴 | 1+₩585,477 2+₩556,763 3+₩540,513 5+₩520,594 7+₩507,799 가격 더 알아보기 | - | PVC | Yellow | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 305m | 105°C | 0.23mm² | 600V | Tinned Copper | - | 2.235mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 릴 | 1+₩228,537 | - | ETFE | Green | - | 30AWG | Solid | - | 1000ft | - | - | 305m | 150°C | 0.049mm² | - | Copper | - | 0.508mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 릴 | 1+₩126,710 5+₩119,391 10+₩114,367 | - | Polymer | Orange | - | 24AWG | 19 x 0.12mm | - | 328ft | - | - | 100m | 120°C | 0.2mm² | 600V | Tinned Annealed Copper | - | 1.05mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Reel of 1 릴 | 1+₩807,192 | - | XLPE | Black | - | 14AWG | 41 x 0.255mm | - | 100ft | - | - | 30.5m | 125°C | 2.09mm² | 600V | Copper | - | 3.42mm | - | - | ||||||
Reel of 1 릴 | 1+₩257,938 5+₩203,936 10+₩179,495 25+₩164,622 | Hook Up Wire | PVC | Black | - | 14AWG | 19 x 27AWG | - | 100ft | - | - | 30.5m | 105°C | 1.954mm² | 600V | Copper | - | 2.311mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 릴 | 1+₩34,151 5+₩28,555 10+₩27,547 25+₩25,819 | Hook Up Wire | PVC | White | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 600V | Copper | - | 2.235mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+₩8,055,793 | - | PTFE | White | - | 12AWG | 19 x 0.455mm | - | 1000ft | - | - | 305m | 200°C | 3.105mm² | 1kV | Copper | - | 3.15mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 릴 | 1+₩113,396 2+₩104,899 5+₩99,564 10+₩93,726 50+₩72,724 가격 더 알아보기 | - | PVC | Violet | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Copper | - | 0.864mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+₩120,933 2+₩115,103 3+₩111,804 5+₩107,765 7+₩105,170 가격 더 알아보기 | - | PVC | Yellow | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.2mm² | 1kV | Copper | - | 1.4mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+₩323,877 | - | PVC | White | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 305m | 105°C | 0.057mm² | 300V | Copper | - | 1.118mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩107,883 5+₩85,315 10+₩75,069 25+₩68,857 | Hook Up Wire | PVC | Red | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30m | 105°C | 0.96mm² | - | Tinned Copper | - | 2.08mm | CSA AWM I A/B FT1, UL 1007, UL 1569 | - | ||||||
Reel of 1 릴 | 1+₩131,840 5+₩118,986 | - | PTFE | Pink | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 200°C | 0.34mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 릴 | 1+₩93,072 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 90°C | 0.35mm² | 1kV | Tinned Copper | - | 1.63mm | MIL-W-76 Type MWP | - | ||||||
Reel of 1 릴 | 1+₩116,428 2+₩107,623 3+₩104,437 5+₩101,251 7+₩99,954 가격 더 알아보기 | - | MPPE | White | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | - | 0.23mm² | 300V | Copper | - | 1.02mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 릴 | 1+₩367,754 5+₩359,114 10+₩350,885 25+₩342,615 | Hook Up Wire | PVC | Slate | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 150Vrms | Tinned Copper | - | 1.32mm | CSA AWM I A/B FT1, UL 1429 | - | ||||||