"MCM CUSTOM AUDIO"의 검색 결과1,219
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩40,005 5+ ₩37,655 | - | PUR | Unjacketed | - | 16AWG | Solid | - | 154ft | - | - | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 릴 | 1+ ₩44,096 5+ ₩41,503 | - | - | Unjacketed | - | 28AWG | Solid | - | 2362ft | - | - | 720m | 155°C | 0.078mm² | - | Tinned Copper | - | 0.315mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 릴 | 1+ ₩40,511 5+ ₩38,121 | - | PUR | Unjacketed | - | 20AWG | Solid | - | 410.1ft | - | - | 0 | 200°C | 0.515mm² | 7kV | Tinned Copper | - | 0.8mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 릴 | 1+ ₩47,317 5+ ₩44,542 | - | - | Unjacketed | - | 32AWG | Solid | - | 0 | - | - | 0 | 200°C | 0.036mm² | 7kV | Copper | - | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 릴 | 1+ ₩39,356 5+ ₩37,027 | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 릴 | 1+ ₩41,909 5+ ₩39,437 | - | - | Unjacketed | - | 23AWG | Solid | - | 754.6ft | - | - | 230m | - | 0.246mm² | - | Copper | - | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 릴 | 1+ ₩40,187 5+ ₩37,837 | - | - | Unjacketed | - | 18AWG | Solid | - | 230ft | - | - | 70m | 155°C | 0 | 7kV | Tinned Copper | - | 1mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 릴 | 1+ ₩60,077 5+ ₩56,533 | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩226,737 5+ ₩208,244 | - | PVC | Red | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩112,842 5+ ₩101,276 | - | PVC | Black | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩168,058 5+ ₩151,651 | - | PVC | Red | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩83,290 5+ ₩74,742 | - | PVC | Black | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩168,058 5+ ₩151,651 | - | PVC | Black | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩112,781 5+ ₩101,216 | - | PVC | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩168,058 5+ ₩151,651 | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩63,075 5+ ₩56,614 | - | PVC | Red | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩83,290 5+ ₩74,742 | - | PVC | Red | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩226,737 5+ ₩208,244 | - | PVC | Black | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+ ₩4,050 | - | - | - | - | - | - | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | |||||
MULTICOMP PRO | Reel of 1 릴 | 1+ ₩31,092 5+ ₩30,019 | - | PVC | Black | - | - | 7 x 30AWG | - | - | - | - | - | 105°C | 0.33mm² | 300V | - | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||
Each | 1+ ₩34,049 5+ ₩32,044 10+ ₩27,932 25+ ₩24,752 | - | PVC | Red | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ ₩33,928 5+ ₩32,753 10+ ₩27,932 25+ ₩24,368 | - | PVC | Green | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ ₩32,571 5+ ₩31,457 10+ ₩26,839 25+ ₩23,395 | - | PVC | White | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ ₩32,571 5+ ₩31,457 10+ ₩26,839 25+ ₩23,395 | - | PVC | Red | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+ ₩32,328 5+ ₩31,214 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | 30.5m | 105°C | 0.33mm² | 300V | Tinned Copper | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||