"TE CONNECTIVITY"의 검색 결과193
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩249,231 | - | PVDF | Black | 26AWG | 19 x 0.1mm | 328ft | 100m | 150°C | 0.16mm² | 600V | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩407,859 50+ ₩243,369 | - | PVDF | White | 20AWG | 19 x 0.2mm | 328ft | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | - | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩249,231 | - | PVDF | White | 26AWG | 19 x 0.1mm | 328ft | 100m | 150°C | 0.16mm² | 600V | Tinned Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 릴 | 1+ ₩410,248 50+ ₩381,855 250+ ₩314,284 | - | ETFE | White | 22AWG | 19 x 34AWG | 328ft | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | - | 1.09mm | - | Spec 55 Series | ||||||
Reel of 1 릴 | 1+ ₩255,233 | - | Polyester | Pink | 24AWG | 19 x 0.12mm | 328ft | 100m | 120°C | 0.24mm² | 600V | Tinned Copper | - | 0.98mm | - | 99M0111 Series | ||||||
2367733 RoHS | RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩380,935 5+ ₩377,774 10+ ₩360,800 25+ ₩353,584 | - | Polymer | Black | 15AWG | 37 x 0.23mm | 328.084ft | 100m | 125°C | 1.5mm² | 1.3kV | Tinned Copper | - | 2.1mm | - | 100G0111 Series | ||||
Reel of 1 릴 | 1+ ₩249,231 | - | PVDF | Red | 26AWG | 19 x 0.1mm | 328ft | 100m | 150°C | 0.16mm² | 600V | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩230,174 50+ ₩195,624 | - | PVDF | Black | 24AWG | 19 x 0.13mm | 328ft | 100m | 150°C | 0.24mm² | 600V | Copper | - | 1.02mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩69,939 | - | PVDF | Black | 28AWG | 7 x 36AWG | 328ft | 100m | 150°C | 0.089mm² | 600V | Tinned Copper | - | 0.76mm | - | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩312,432 50+ ₩309,840 | - | PVDF | Black | 18AWG | 19 x 0.254mm | 328ft | 100m | 150°C | 0.96mm² | 600V | Tinned Copper | - | 1.65mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩218,048 50+ ₩212,608 250+ ₩207,293 | - | PVDF | Red | 22AWG | 19 x 0.16mm | 328ft | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩69,942 | - | PVDF | White | 28AWG | 7 x 36AWG | 328ft | 100m | 150°C | 0.089mm² | 600V | Tinned Copper | - | 0.76mm | - | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩789,006 50+ ₩734,351 250+ ₩604,390 | - | PVDF | White | 24AWG | 19 x 0.127mm | 328ft | 100m | 150°C | 0.24mm² | 600V | Copper | - | 1.83mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩159,024 | - | ETFE | White | 20AWG | 19 x 0.2mm | 328ft | 100m | 150°C | 0.5mm² | 600V | Tinned Copper | - | 1.27mm | - | Spec 55 Series | ||||||
Reel of 1 릴 | 1+ ₩172,753 50+ ₩151,158 | - | PVDF | Black | 22AWG | 19 x 0.16mm | 328ft | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩382,257 5+ ₩379,085 10+ ₩362,052 | - | PVDF | Red | - | 19 x 0.19mm | 328ft | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩316,137 50+ ₩188,639 | - | PVDF | White | 22AWG | 19 x 0.16mm | 328ft | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
2798238 RoHS | Reel of 1 릴 | 1+ ₩385,021 5+ ₩355,434 | - | PVF2 | Red | 16AWG | 19 x 29AWG | 328ft | 100m | 150°C | 1.31mm² | 600V | Tinned Copper | - | 1.83mm | - | Spec 44 Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩557,661 50+ ₩545,990 | - | ETFE | White | 20AWG | 19 x 32AWG | 328ft | 100m | 150°C | - | 600V | Tinned Copper | - | 1.47mm | - | - | |||||
Reel of 1 릴 | 1+ ₩264,210 | - | ETFE | White | 16AWG | 19 x 0.3mm | 328ft | 100m | 150°C | 1.31mm² | 600V | Tinned Copper | - | 0 | - | Spec 55 Series | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩508,497 50+ ₩460,224 | - | - | - | - | 19 x 0.19mm | - | - | 200°C | 0.5mm² | 600V | - | - | - | - | - | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩237,329 50+ ₩156,043 | Hook-Up Wire | PVDF | White | 24AWG | 19 x 0.127mm | 328ft | 100m | 150°C | 0.24mm² | 600V | Tinned Copper | - | 1.02mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩344,970 50+ ₩293,189 | - | Polyalkene | Red | 20AWG | 19 x 0.203mm | 328ft | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | - | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩228,986 50+ ₩194,614 | - | PVF2 | Red | - | 19 x 0.19mm | 328.084ft | 100m | 150°C | 0.5mm² | 50V | Copper | - | 1.6mm | - | ACW0219 Series | |||||
TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩184,744 50+ ₩170,547 | - | PVF2 | Black | - | 19 x 0.19mm | 328.084ft | 100m | 150°C | 0.5mm² | 50V | Copper | - | 1.6mm | - | ACW0219 Series | |||||