0
0 개 품목₩0

Hook Up Wire :

35개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2986797

RoHS

1 Reel: (1000ft/305m)
1+₩195,751
5+₩176,647
PVC
Grey
18AWG
34 x 0.18mm
1000ft
305m
80°C
300V
Tinned Copper
1.8mm
UL 1061
2986826

RoHS

1 Reel: (1000ft/305m)
1+₩59,017
5+₩52,968
PVC
White
24AWG
11 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.15mm
UL 1061
2986809

RoHS

1 Reel: (1000ft/305m)
1+₩123,431
5+₩111,390
PVC
Black
22AWG
17 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.25mm
UL 1061
2986810

RoHS

1 Reel: (1000ft/305m)
1+₩85,624
5+₩76,838
PVC
Blue
22AWG
17 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.25mm
UL 1061
2919527

RoHS

1 Reel: (1000ft/305m)
1+₩44,775
5+₩42,133
PVC
Red
26AWG
7 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1mm
UL 1061
2986824

RoHS

1 Reel: (1000ft/305m)
1+₩61,505
5+₩55,188
PVC
Red
24AWG
11 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.15mm
UL 1061
2986817

RoHS

1 Reel: (1000ft/305m)
1+₩85,624
5+₩76,838
PVC
White
22AWG
17 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.25mm
UL 1061
2986803

RoHS

1 Reel: (1000ft/305m)
1+₩123,431
5+₩111,390
PVC
Yellow, Green
20AWG
21 x 0.18mm
1000ft
305m
80°C
300V
Tinned Copper
1.5mm
UL 1061
2986801

RoHS

1 Reel: (1000ft/305m)
1+₩130,590
5+₩117,841
PVC
Black
20AWG
21 x 0.18mm
1000ft
305m
80°C
300V
Tinned Copper
1.5mm
UL 1061
2986798

RoHS

1 Reel: (1000ft/305m)
1+₩204,001
5+₩184,093
PVC
Red
18AWG
34 x 0.18mm
1000ft
305m
80°C
300V
Tinned Copper
1.8mm
UL 1061
2986821

RoHS

1 Reel: (1000ft/305m)
1+₩59,017
5+₩52,968
PVC
Green
24AWG
11 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.15mm
UL 1061
2986813

RoHS

1 Reel: (1000ft/305m)
1+₩85,624
5+₩76,838
PVC
Grey
22AWG
17 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.25mm
UL 1061
2986805

RoHS

1 Reel: (1000ft/305m)
1+₩130,590
5+₩117,841
PVC
Red
20AWG
21 x 0.18mm
1000ft
305m
80°C
300V
Tinned Copper
1.5mm
UL 1061
2986815

RoHS

1 Reel: (1000ft/305m)
1+₩89,223
5+₩80,073
PVC
Red
22AWG
17 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.25mm
UL 1061
2986823

RoHS

1 Reel: (1000ft/305m)
1+₩62,424
5+₩56,030
PVC
Orange
24AWG
11 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.15mm
UL 1061
2986819

RoHS

1 Reel: (1000ft/305m)
1+₩59,017
5+₩52,968
PVC
Black
24AWG
11 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.15mm
UL 1061
2986816

RoHS

1 Reel: (1000ft/305m)
1+₩89,893
5+₩80,686
PVC
Purple
22AWG
17 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.25mm
UL 1061
2986796

RoHS

1 Reel: (1000ft/305m)
1+₩205,532
5+₩185,471
PVC
Yellow, Green
18AWG
34 x 0.18mm
1000ft
305m
80°C
300V
Tinned Copper
1.8mm
UL 1061
2986828

RoHS

1 Reel: (1000ft/305m)
1+₩42,956
5+₩40,429
PVC
Black
26AWG
7 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1mm
UL 1061
2986812

RoHS

1 Reel: (1000ft/305m)
1+₩85,624
5+₩76,838
PVC
Green
22AWG
17 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.25mm
UL 1061
2919525

RoHS

1 Reel: (1000ft/305m)
1+₩58,021
5+₩54,614
PVC
Brown
24AWG
11 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1.15mm
UL 1061
2986830

RoHS

1 Reel: (1000ft/305m)
1+₩42,956
5+₩40,429
PVC
White
26AWG
7 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1mm
UL 1061
2986793

RoHS

1 Reel: (1000ft/305m)
1+₩195,751
5+₩176,647
PVC
Black
18AWG
34 x 0.18mm
1000ft
305m
80°C
300V
Tinned Copper
1.8mm
UL 1061
2986794

RoHS

1 Reel: (1000ft/305m)
1+₩213,055
5+₩198,488
PVC
Blue
18AWG
34 x 0.18mm
1000ft
305m
80°C
300V
Tinned Copper
1.8mm
UL 1061
2919526

RoHS

1 Reel: (1000ft/305m)
1+₩38,611
5+₩36,352
PVC
Blue
26AWG
7 x 0.16mm
1000ft
305m
80°C
300V
Tinned Copper
1mm
UL 1061
35개 품목 1-25개
2 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account