0
0 개 품목₩0

Hook Up Wire :

22개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2919584

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Black
28AWG
7 x 0.127mm
1000ft
305m
80°C
30V
Tinned Copper
0.9mm
UL 1571
2919587

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Grey
28AWG
7 x 0.127mm
1000ft
305m
80°C
30V
Tinned Copper
0.9mm
UL 1571
2919592

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Black
30AWG
7 x 0.1mm
1000ft
305m
80°C
30V
Tinned Copper
0.8mm
UL 1571
2919580

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Red
26AWG
7 x 0.16mm
1000ft
305m
80°C
30V
Tinned Copper
1mm
UL 1571
2919593

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Blue
30AWG
7 x 0.1mm
1000ft
305m
80°C
30V
Tinned Copper
0.8mm
UL 1571
2919585

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Blue
28AWG
7 x 0.127mm
1000ft
305m
80°C
30V
Tinned Copper
0.9mm
UL 1571
2919576

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Black
26AWG
7 x 0.16mm
1000ft
305m
80°C
30V
Tinned Copper
1mm
UL 1571
2919596

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Red
30AWG
7 x 0.1mm
1000ft
305m
80°C
30V
Tinned Copper
0.8mm
UL 1571
2919590

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
White
28AWG
7 x 0.127mm
1000ft
305m
80°C
30V
Tinned Copper
0.9mm
UL 1571
2919591

RoHS

Reel of 1
1+₩41,088
5+₩38,684
PVC
Yellow
28AWG
7 x 0.127mm
1000ft
305m
80°C
30V
Tinned Copper
0.9mm
UL 1571
2919588

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Red
28AWG
7 x 0.127mm
1000ft
305m
80°C
30V
Tinned Copper
0.9mm
UL 1571
2919586

RoHS

Reel of 1
1+₩41,720
5+₩39,255
PVC
Brown
28AWG
7 x 0.127mm
1000ft
305m
80°C
30V
Tinned Copper
0.9mm
UL 1571
2919589

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Purple
28AWG
7 x 0.127mm
1000ft
305m
80°C
30V
Tinned Copper
0.9mm
UL 1571
2919595

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Green
30AWG
7 x 0.1mm
1000ft
305m
80°C
30V
Tinned Copper
0.8mm
UL 1571
2919578

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Brown
26AWG
7 x 0.16mm
1000ft
305m
80°C
30V
Tinned Copper
1mm
UL 1571
2919582

RoHS

Reel of 1
1+₩42,677
5+₩40,172
PVC
White
26AWG
7 x 0.16mm
1000ft
305m
80°C
30V
Tinned Copper
1mm
UL 1571
2919597

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
White
30AWG
7 x 0.1mm
1000ft
305m
80°C
30V
Tinned Copper
0.8mm
UL 1571
2919598

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Yellow
30AWG
7 x 0.1mm
1000ft
305m
80°C
30V
Tinned Copper
0.8mm
UL 1571
2919577

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Blue
26AWG
7 x 0.16mm
1000ft
305m
80°C
30V
Tinned Copper
1mm
UL 1571
2919583

RoHS

Reel of 1
1+₩42,677
5+₩40,172
PVC
Yellow
26AWG
7 x 0.16mm
1000ft
305m
80°C
30V
Tinned Copper
1mm
UL 1571
2919581

RoHS

Reel of 1
1+₩41,088
5+₩38,684
PVC
Purple
26AWG
7 x 0.16mm
1000ft
305m
80°C
30V
Tinned Copper
1mm
UL 1571
2919579

RoHS

Reel of 1
1+₩50,133
5+₩46,201
PVC
Green
26AWG
7 x 0.16mm
1000ft
305m
80°C
30V
Tinned Copper
1mm
UL 1571
22개 품목 1-22개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account