0
0 개 품목₩0

Hook Up Wire :

20개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2291012

RoHS

Reel of 1
1+₩150,864
50+₩126,829
PTFE
Green
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291014

RoHS

Reel of 1
1+₩114,873
50+₩105,989
PTFE
Blue
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291007

RoHS

Reel of 1
1+₩124,857
50+₩122,225
PTFE
Red
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291003

RoHS

Reel of 1
1+₩150,864
50+₩126,829
PTFE
White
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291002

RoHS

Reel of 1
1+₩170,496
50+₩106,332
PTFE
Yellow
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291011

RoHS

Reel of 1
1+₩150,864
50+₩126,829
PTFE
Orange
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291006

RoHS

Reel of 1
1+₩114,873
50+₩105,989
PTFE
Slate
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291004

RoHS

Reel of 1
1+₩576,786
PTFE
White
32AWG
7 x 40AWG
1000ft
305m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291015

RoHS

Reel of 1
1+₩114,873
50+₩105,989
PTFE
Black
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291050

RoHS

Reel of 1
1+₩73,225
PVC
Black
32AWG
7 x 0.079mm
100ft
30.5m
105°C
0.03mm²
600V
Tinned Copper
0.74mm
MIL-DTL-16878/1 (Type B)
4209127

RoHS

Reel of 1
1+₩227,137
2+₩216,115
3+₩209,881
5+₩202,238
7+₩197,334
가격 더 알아보기
PTFE
Black
32AWG
Solid
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4531250

RoHS

Reel of 1
1+₩299,680
2+₩285,102
3+₩276,847
5+₩266,736
7+₩260,243
가격 더 알아보기
PTFE
Red
32AWG
Solid
100ft
30.5m
200°C
0.03mm²
250V
Copper
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4533302

RoHS

Reel of 1
1+₩244,408
2+₩232,536
3+₩225,822
5+₩217,591
7+₩212,307
가격 더 알아보기
PVC
Blue
32AWG
7 x 40AWG
100ft
30.5m
105°C
0.03mm²
600V
Copper
0.711mm
MIL-DTL-16878/1 (Type B)
4532005

RoHS

Reel of 1
1+₩1,504,548
5+₩1,335,734
10+₩1,267,834
25+₩1,242,478
PTFE
Black
32AWG
7 x 40AWG
1000ft
305m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291013

RoHS

Reel of 1
1+₩114,873
50+₩105,989
PTFE
Brown
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291005

RoHS

Reel of 1
1+₩150,864
50+₩126,829
PTFE
Purple
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
2291008

RoHS

Reel of 1
1+₩576,786
PTFE
Red
32AWG
7 x 40AWG
1000ft
305m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4209089

RoHS

Reel of 1
1+₩27,953
PVC
Red
32AWG
7 x 40AWG
100ft
30.5m
105°C
0.03mm²
600V
Tinned Copper
0.711mm
MIL-DTL-16878/1 (Type B)
4532083

RoHS

Reel of 1
1+₩299,680
2+₩285,102
3+₩276,847
5+₩266,736
7+₩260,243
가격 더 알아보기
PTFE
Violet
32AWG
Solid
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4531200

RoHS

Reel of 1
1+₩827,626
2+₩786,865
3+₩763,794
5+₩499,121
7+₩490,986
가격 더 알아보기
PVC
Black
32AWG
7 x 40AWG
1000ft
304.8m
105°C
0.03mm²
600V
Tinned Copper
0.74mm
MIL-W-16878E/1
20개 품목 1-20개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account