0
0 개 품목₩0

Hook Up Wire :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
5050984

RoHS

Reel of 1
1+₩410,248
50+₩381,855
250+₩314,284
-
ETFE
White
22AWG
19 x 34AWG
328ft
100m
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
1743109

RoHS

Reel of 1
1+₩2,810,695
-
PTFE
White
22AWG
19 x 34AWG
1000ft
304.8m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290763

RoHS

Reel of 1
1+₩266,423
50+₩248,201
250+₩204,261
-
PTFE
Black
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290759

RoHS

Reel of 1
1+₩255,268
50+₩149,051
250+₩146,070
-
PTFE
White
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2367724

RoHS

Reel of 1
1+₩140,273
-
ETFE
White
22AWG
19 x 34AWG
328.084ft
100m
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
-
1972291

RoHS

Reel of 1
1+₩314,595
50+₩290,420
-
Polyester
Black
22AWG
0
328ft
100m
120°C
0.38mm²
600V
Tinned Copper
1.13mm
-
99M0111 Series
3106845

RoHS

Reel of 1
1+₩377,705
2+₩368,354
3+₩352,936
5+₩345,878
7+₩338,819
가격 더 알아보기
-
PVC
Black
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
600V
Tinned Copper
1.32mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3236630

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+₩151,555
-
ETFE
Blue
22AWG
19 x 34AWG
328ft
100m
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
134909

RoHS

Reel of 1
1+₩692,671
50+₩678,141
-
PVF2
White
22AWG
0
328ft
100m
150°C
0.38mm²
600V
Copper
2mm
-
Spec 44 Series
2290758

RoHS

Reel of 1
1+₩96,455
50+₩84,398
-
PTFE
Yellow
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2924789

RoHS

Reel of 1
1+₩257,139
-
PTFE
Brown
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
250V
Silver Plated Copper
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4532212

RoHS

Reel of 1
1+₩97,099
2+₩92,429
3+₩89,786
5+₩86,549
7+₩84,469
가격 더 알아보기
-
PVC
Red
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.38mm²
300V
Tinned Copper
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532048

RoHS

Reel of 1
1+₩255,588
2+₩243,176
3+₩236,149
5+₩227,541
7+₩222,012
가격 더 알아보기
-
PVC
Brown
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.38mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
-
4531245

RoHS

Reel of 1
1+₩477,236
2+₩453,892
3+₩440,678
5+₩424,489
7+₩414,090
-
PTFE
Slate
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
300V
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4843963

RoHS

Reel of 1
1+₩121,419
5+₩96,012
10+₩84,492
25+₩77,497
Hook Up Wire
PVC
Slate
22AWG
19 x 34AWG
100ft
30m
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4845925

RoHS

Reel of 1
1+₩502,072
5+₩396,967
10+₩349,383
25+₩320,438
Hook Up Wire
PVC
Blue
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
3236629

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+₩328,365
50+₩302,970
250+₩296,911
-
ETFE
Yellow
22AWG
19 x 34AWG
328ft
100m
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
1972293

RoHS

Reel of 1
1+₩123,230
-
Polyester
White
22AWG
0
328ft
100m
120°C
0.38mm²
600V
Tinned Copper
1.13mm
-
99M0111 Series
1972292

RoHS

Reel of 1
1+₩319,616
50+₩295,055
-
Polyester
Pink
22AWG
0
328ft
100m
-
0.38mm²
600V
Tinned Copper
1.13mm
-
99M0111 Series
2290762

RoHS

Reel of 1
1+₩221,083
50+₩203,984
250+₩199,905
-
PTFE
Blue
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812809

RoHS

Reel of 1
1+₩328,136
50+₩204,645
250+₩200,553
-
PTFE
Purple
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290760

RoHS

Reel of 1
1+₩221,083
50+₩203,984
250+₩199,905
-
PTFE
Orange
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1743105

RoHS

Reel of 1
1+₩96,455
50+₩84,398
-
PTFE
Grey
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1619520

RoHS

Reel of 1
1+₩428,190
5+₩417,590
10+₩400,111
25+₩392,109
-
PVC
Yellow
-
19 x 0.16mm
1000ft
304.8m
80°C
0.38mm²
150V
Copper
1.32mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2924773

RoHS

Reel of 1
1+₩167,976
2+₩154,985
3+₩151,886
5+₩148,786
7+₩145,686
가격 더 알아보기
-
PVC
Blue
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.38mm²
600V
Tinned Copper
1.32mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
38개 품목 1-25개
2 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account