0
0 개 품목₩0

Hook Up Wire :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2290836

RoHS

Reel of 1
1+₩85,667
50+₩79,041
250+₩77,461
PVC
Red
20AWG
Solid
100ft
30.5m
105°C
0.519mm²
300V
Tinned Copper
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2291061

RoHS

Reel of 1
1+₩86,421
50+₩79,737
250+₩78,143
PVC
Black
20AWG
Solid
100ft
30.5m
80°C
0.519mm²
1kV
Tinned Copper
1.676mm
MIL-W-76 B Type MW
2290835

RoHS

Reel of 1
1+₩112,503
50+₩94,579
250+₩92,688
PVC
White
20AWG
Solid
100ft
30.5m
105°C
0.519mm²
300V
Tinned Copper
1.626mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812769

RoHS

Reel of 1
1+₩524,090
2+₩498,397
3+₩483,864
5+₩466,051
7+₩462,281
가격 더 알아보기
PVC
Black
20AWG
Solid
1000ft
305m
105°C
0.519mm²
300V
Tinned Copper
1.8mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2291057

RoHS

Reel of 1
1+₩45,505
50+₩39,817
250+₩32,991
PVC
Red
20AWG
Solid
100ft
30.5m
80°C
0.519mm²
1kV
Tinned Copper
1.676mm
MIL-W-76 B Type MW
2812772

RoHS

Reel of 1
1+₩397,381
PVC
White
20AWG
Solid
1000ft
305m
105°C
0.519mm²
300V
Tinned Copper
1.625mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1741802

RoHS

Reel of 1
1+₩37,704
50+₩32,991
PVC
Blue
20AWG
Solid
100ft
30.5m
80°C
0.519mm²
1kV
Tinned Copper
1.676mm
MIL-W-76 B Type MW
1741808

RoHS

Reel of 1
1+₩37,704
50+₩32,991
PVC
White
20AWG
Solid
100ft
30.5m
80°C
0.519mm²
1kV
Tinned Copper
1.68mm
MIL-W-76 B Type MW
2812771

RoHS

Reel of 1
1+₩479,671
10+₩395,999
25+₩366,259
50+₩301,609
PVC
Red
20AWG
Solid
1000ft
305m
105°C
0.519mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812770

RoHS

Reel of 1
1+₩85,667
50+₩79,041
250+₩77,461
PVC
Green
20AWG
Solid
100ft
30.5m
105°C
0.519mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532059

RoHS

Reel of 1
1+₩671,419
PVC
Grey
20AWG
Solid
1000ft
305m
80°C
0.519mm²
1kV
Copper
1.676mm
MIL-W-76 B Type MW
4532163

RoHS

Reel of 1
1+₩1,658,844
PTFE
White
18AWG
Solid
100ft
30.5m
200°C
0.519mm²
600V
Silver Plated Copper
1.52mm
MIL-DTL-16878/4 (Type E), UL 1213
12개 품목 1-12개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account