Hook Up Wire :
179개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(19)
(1)
(10)
(48)
(73)
(2)
(22)
(3)
(1)
Conductor Area CSA
=0.75mm²
1
(1)
(1)
(1)
(1)
(20)
(1)
(3)
(1)
Cable & Wire Type
(2)
Jacket Material
(4)
(4)
(104)
(3)
(7)
(10)
(2)
(31)
Jacket Colour
(25)
(21)
(1)
(14)
(2)
(1)
(9)
(16)
Wire Gauge
(45)
(46)
(3)
No. of Max Strands x Strand Size
(3)
(19)
(8)
(115)
(2)
(1)
Reel Length (Imperial)
(1)
(10)
(6)
(7)
(6)
(127)
(8)
(9)
Reel Length (Metric)
(11)
(6)
(7)
(6)
(135)
(9)
Operating Temperature Max
(19)
(15)
(36)
(5)
(38)
(20)
(2)
(2)
Voltage Rating
(30)
(34)
(7)
(46)
(2)
(43)
(16)
(1)
포장
(14)
(21)
(1)
(143)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+₩63,435 5+₩56,937 | - | PVC | Red | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Brown | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩986 10+₩953 25+₩920 50+₩855 | - | PVC | Brown | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩138,441 25+₩131,549 | - | PVC | Black | 20AWG | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 릴 | 1+₩90,902 25+₩86,348 125+₩82,051 | - | PVC | Blue | - | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 릴 | 1+₩74,231 5+₩66,613 | - | PVC | Black | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Blue | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩94,388 25+₩89,684 | - | PVC | Green, Yellow | - | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | - | ||||||
Reel of 1 릴 | 1+₩121,386 5+₩116,634 10+₩110,435 | - | PVC | Red | 20AWG | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Pink | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Orange | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩90,651 25+₩86,121 125+₩81,825 | - | PVC | Black | - | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 릴 | 1+₩399,710 5+₩389,814 | - | PVDF | Red | - | 19 x 0.23mm | 328ft | 100m | 125°C | 0.75mm² | 600V | Tinned Copper | 0 | - | - | ||||||
Reel of 1 릴 | 1+₩127,077 25+₩124,425 | - | Silicone | Black | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 릴 | 1+₩125,379 25+₩116,792 | - | PVC | Blue | 20AWG | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩29,791 | - | PVC | White | 19AWG | 24 x 0.2mm | - | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Violet | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩64,576 5+₩57,955 | - | PVC | White | 18AWG | 24 x 0.2mm | 328ft | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 릴 | 1+₩70,463 5+₩63,231 | - | PVC | Black | 18AWG | 24 x 0.2mm | 328ft | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 릴 | 1+₩125,100 25+₩118,833 | - | Silicone | White | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 릴 | 1+₩136,239 25+₩129,401 125+₩122,936 | - | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 릴 | 1+₩127,553 25+₩124,889 | - | Silicone | Red | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
1 Metre | 1+₩986 10+₩953 25+₩920 50+₩855 | - | PVC | Pink | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Grey | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||