Hook Up Wire :
16개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(16)
Conductor Area CSA
=0.969mm²
1
(1)
(1)
(1)
(1)
(20)
(1)
(3)
(1)
Cable & Wire Type
(1)
Jacket Material
(9)
(1)
Jacket Colour
(3)
(1)
(1)
(1)
(1)
(2)
(1)
Wire Gauge
(10)
No. of Max Strands x Strand Size
(1)
(15)
Reel Length (Imperial)
(8)
(2)
Reel Length (Metric)
(8)
(1)
(1)
Operating Temperature Max
(1)
(9)
Voltage Rating
(1)
(3)
(6)
포장
(16)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+₩362,556 50+₩334,516 | - | - | - | - | 19 x 30AWG | - | - | - | 0.969mm² | - | Silver Plated Copper | - | - | ||||||
Reel of 1 릴 | 1+₩158,176 50+₩138,404 | - | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.78mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 릴 | 1+₩565,257 2+₩540,490 3+₩518,657 5+₩513,921 7+₩509,186 가격 더 알아보기 | - | PVC | Red | 18AWG | 19 x 30AWG | 1000ft | 304.8m | 105°C | 0.969mm² | 150V | Copper | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | ||||||
Reel of 1 릴 | 1+₩362,556 50+₩334,516 | - | - | - | - | 19 x 30AWG | - | - | - | 0.969mm² | - | Silver Plated Copper | - | - | ||||||
Reel of 1 릴 | 1+₩767,596 | - | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 1kV | Silver Plated Copper | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 릴 | 1+₩589,305 | - | PTFE | Red | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 1kV | Tinned Copper | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 릴 | 1+₩541,563 50+₩326,801 | - | - | - | - | 19 x 30AWG | - | - | - | 0.969mm² | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩499,733 50+₩487,262 250+₩475,123 | - | - | - | - | 19 x 30AWG | - | - | - | 0.969mm² | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩458,440 | - | PTFE | White | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 1kV | Tinned Copper | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 릴 | 1+₩475,797 50+₩467,407 | - | - | - | - | 19 x 30AWG | - | - | - | 0.969mm² | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩273,333 50+₩265,117 | - | PTFE | Orange | 18AWG | 19 x 0.255mm | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Copper | 1.78mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 릴 | 1+₩267,093 50+₩259,102 | - | - | - | - | 19 x 30AWG | - | - | - | 0.969mm² | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩3,828,101 2+₩3,556,378 3+₩3,485,251 | - | PTFE | Black | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 릴 | 1+₩397,046 | - | PTFE | Blue | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 릴 | 1+₩364,710 5+₩288,386 10+₩253,803 25+₩232,778 | Hook Up Wire | PTFE | Green | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 릴 | 1+₩805,472 2+₩765,825 3+₩743,388 5+₩715,872 7+₩698,204 가격 더 알아보기 | - | PTFE | Brown | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||