0
0 개 품목₩0

Hook Up Wire :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2812722

RoHS

1 Reel: (100ft/30.5m)
1+₩72,343
50+₩63,300
PVC
Red
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
2812721

RoHS

1 Reel: (100ft/30.5m)
1+₩192,433
50+₩164,152
PVC
Orange
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
2812812

RoHS

1 Reel: (100ft/30.5m)
1+₩562,759
50+₩453,352
PTFE
Grey
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
2812723

RoHS

1 Reel: (100ft/30.5m)
1+₩192,433
50+₩164,152
PVC
White
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
1743205

RoHS

1 Reel: (100ft/30.5m)
1+₩185,392
50+₩162,218
PTFE
Orange
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.327mm²
600V
Silver Plated Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
4532094

RoHS

1 Reel: (100ft/30.5m)
1+₩281,859
2+₩277,778
3+₩273,697
5+₩257,279
7+₩253,951
가격 더 알아보기
PVC
Brown
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
2812811

RoHS

1 Reel: (1000ft/305m)
1+₩3,732,426
PTFE
Red
16AWG
19 x 29AWG
305m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
1743195

RoHS

1 Reel: (1000ft/304.8m)
1+₩4,874,690
PTFE
Black
16AWG
19 x 29AWG
304.8m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
1743199

RoHS

1 Reel: (1000ft/304.8m)
1+₩4,917,503
2+₩4,819,153
3+₩4,720,803
PTFE
Brown
16AWG
19 x 29AWG
304.8m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
1743203

RoHS

1 Reel: (100ft/30.5m)
1+₩185,392
50+₩162,218
PTFE
Green
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.327mm²
600V
Silver Plated Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
1742108

RoHS

1 Reel: (1000ft/304.8m)
1+₩574,163
PVC
Brown
16AWG
19 x 29AWG
304.8m
1000ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
4221164

RoHS

1 Reel: (1000ft/305m)
1+₩4,924,830
2+₩4,676,069
3+₩4,535,153
PTFE
Orange
16AWG
19 x 29AWG
305m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
4221162

RoHS

1 Reel: (1000ft/305m)
1+₩4,924,830
2+₩4,676,069
3+₩4,535,153
PTFE
Green
16AWG
19 x 29AWG
305m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
4532237

RoHS

1 Reel: (100ft/30.5m)
1+₩822,618
2+₩782,091
3+₩759,160
5+₩731,042
7+₩712,980
가격 더 알아보기
PTFE
Purple
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
14개 품목 1-14개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account