0
0 개 품목₩0

Hook Up Wire :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2886503

RoHS

Pack of 5
1+₩43,219
5+₩39,959
Silicone
Black
14AWG
525 x 0.07mm
5m
16.4ft
150°C
2mm²
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
3653006

RoHS

1 Reel: (16ft/5m)
릴
1+₩36,318
5+₩33,559
10+₩32,383
TPE
Red
14AWG
525 x 0.07mm
5m
16ft
105°C
2mm²
1kV
Copper
3.9mm
-
-
2886504

RoHS

5 Metre
1+₩42,474
5+₩39,270
Silicone
Red
14AWG
525 x 0.07mm
5m
16.4ft
150°C
2mm²
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
3653018

RoHS

1 Reel: (16ft/5m)
릴
1+₩36,318
5+₩33,559
10+₩32,383
TPE
Black
14AWG
525 x 0.07mm
5m
16ft
105°C
2mm²
1kV
Copper
3.9mm
-
-
3653020

RoHS

1 Reel: (82ft/25m)
릴
1+₩181,468
5+₩167,682
TPE
Red
14AWG
525 x 0.07mm
25m
82ft
105°C
2mm²
1kV
Copper
3.9mm
-
-
3653031

RoHS

1 Reel: (82ft/25m)
릴
1+₩181,468
5+₩167,682
TPE
Black
14AWG
525 x 0.07mm
25m
82ft
90°C
2mm²
1kV
Copper
3.9mm
-
-
2886506

RoHS

1 Reel: (82ft/25m)
릴
1+₩246,934
5+₩228,307
Silicone
Black
14AWG
525 x 0.07mm
25m
82ft
150°C
2mm²
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886505

RoHS

Pack of 5
1+₩43,219
5+₩39,959
Silicone
Blue
14AWG
525 x 0.07mm
5m
16.4ft
150°C
2mm²
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
3536216

RoHS

1 Reel: (328ft/100m)
릴
1+₩137,914
5+₩124,455
PVC
Red
-
63 x 0.2mm
100m
328ft
85°C
2mm²
1.5kV
Tinned Annealed Copper
3.05mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536215

RoHS

1 Reel: (328ft/100m)
릴
1+₩137,914
5+₩124,455
PVC
Black
-
63 x 0.2mm
100m
328ft
85°C
2mm²
1.5kV
Tinned Annealed Copper
3.05mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
2886507

RoHS

1 Reel: (82ft/25m)
릴
1+₩246,934
5+₩228,307
Silicone
Red
14AWG
525 x 0.07mm
25m
82ft
150°C
2mm²
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886508

RoHS

1 Reel: (82ft/25m)
릴
1+₩190,980
5+₩176,472
Silicone
Blue
14AWG
525 x 0.07mm
25m
82ft
150°C
2mm²
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
1202755

RoHS

1 Reel: (1640ft/500m)
릴
1+₩231,486
PVC
Red
-
28 x 0.3mm
500m
1640ft
70°C
2mm²
-
Copper
3.4mm
-
-
13개 품목 1-13개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account