0
0 개 품목₩0

Hook Up Wire :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2290787

RoHS

1 Reel: (100ft/30.5m)
1+₩329,672
50+₩307,132
250+₩252,779
PVC
Red
10AWG
105 x 30AWG
100ft
30.5m
105°C
5.32mm²
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
2290791

RoHS

1 Reel: (100ft/30.5m)
1+₩722,235
50+₩431,946
250+₩141,656
PVC
Black
10AWG
105 x 30AWG
100ft
30.5m
105°C
5.32mm²
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
1843255

RoHS

1 Reel: (100ft/30.5m)
1+₩611,232
50+₩534,828
Silicone
White
10AWG
105 x 30AWG
100ft
30.5m
150°C
5.32mm²
15kV
Copper
5.28mm
-
4236299

RoHS

1 Reel: (100ft/30m)
1+₩2,552,677
5+₩2,427,634
Silicone Rubber
Black
10AWG
105 x 30AWG
100ft
30m
150°C
5.32mm²
50kVDC
Tinned Copper
10.62mm
UL AWM 3239
4532222

RoHS

1 Reel: (100ft/30.5m)
1+₩1,883,636
2+₩1,789,808
3+₩1,736,685
5+₩1,671,532
7+₩1,629,679
Silicone Rubber
Black
10AWG
105 x 30AWG
100ft
30.5m
150°C
5.32mm²
15kV
Tinned Copper
5.28mm
UL AWM 3239
4209120

RoHS

1 Reel: (100ft/30.5m)
1+₩332,570
50+₩324,288
250+₩316,168
PVC
White
10AWG
105 x 30AWG
100ft
30.5m
105°C
5.32mm²
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
4243291

RoHS

1 Reel: (100ft/30m)
1+₩1,064,769
5+₩945,849
10+₩898,019
25+₩880,059
PVC
Violet
10AWG
105 x 30AWG
100ft
30m
105°C
5.32mm²
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
4531244

RoHS

1 Reel: (100ft/30.5m)
1+₩810,123
Rubber
Black
10AWG
105 x 30AWG
100ft
30.5m
150°C
5.32mm²
600V
Tinned Copper
5.563mm
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account