Hook Up Wire :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
External Diameter
=0.635mm
1
(1)
(5)
(1)
(3)
(1)
(1)
(1)
(3)
Cable & Wire Type
(1)
Jacket Material
(5)
(1)
Jacket Colour
(1)
(1)
(1)
(1)
(1)
Wire Gauge
(3)
(1)
No. of Max Strands x Strand Size
(6)
Reel Length (Metric)
(4)
(2)
Reel Length (Imperial)
(4)
(2)
Operating Temperature Max
(6)
Conductor Area CSA
(5)
(1)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (100ft/30.5m) 릴 | 1+₩45,747 5+₩44,868 10+₩42,592 25+₩41,741 | - | Unjacketed | - | 22AWG | Solid | 30.5m | 100ft | 200°C | 0.32mm² | - | Tinned Copper | 0.635mm | - | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩299,086 5+₩266,148 10+₩252,913 25+₩247,855 | Hook-Up Wire | PTFE | White | 28AWG | Solid | 30.5m | 100ft | 200°C | 0.08mm² | 250V | Silver Plated Copper | 0.635mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩214,992 | - | PTFE | Black | 28AWG | Solid | 30.5m | 100ft | 200°C | 0.08mm² | 250V | Silver Plated Copper | 0.635mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (1000ft/305m) 릴 | 1+₩905,189 | - | PTFE | Green | 28AWG | Solid | 305m | 1000ft | 200°C | 0.08mm² | 250V | Silver Plated Copper | 0.635mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (1000ft/305m) 릴 | 1+₩1,864,012 2+₩1,771,083 3+₩1,718,462 5+₩1,653,937 7+₩1,612,479 | - | PTFE | Red | 28AWG | Solid | 305m | 1000ft | 200°C | 0.08mm² | 250V | Silver Plated Copper | 0.635mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩171,150 2+₩167,727 3+₩164,304 5+₩160,881 7+₩157,458 가격 더 알아보기 | - | PTFE | Brown | 28AWG | Solid | 30.5m | 100ft | 200°C | 0.08mm² | 250V | Silver Plated Copper | 0.635mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||