0
0 개 품목₩0

Hook Up Wire :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2919584

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Black
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
2919587

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Grey
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
2919585

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Blue
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
2924822

RoHS

Reel of 1
1+₩118,145
50+₩68,985
250+₩67,606
PVC
Blue
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
150V
Tinned Copper
0.9mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
2919590

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
White
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
2919591

RoHS

Reel of 1
1+₩41,088
5+₩38,684
PVC
Yellow
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
2919588

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Red
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
2919586

RoHS

Reel of 1
1+₩41,720
5+₩39,255
PVC
Brown
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
2919589

RoHS

Reel of 1
1+₩45,712
5+₩43,023
PVC
Purple
28AWG
7 x 0.127mm
1000ft
305m
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
2924817

RoHS

Reel of 1
1+₩1,080,149
2+₩1,044,532
3+₩1,023,642
5+₩1,002,751
7+₩981,861
PTFE
Red
26AWG
19 x 38AWG
1000ft
305m
200°C
0.15mm²
600V
Silver Plated Copper
0.9mm
MIL-DTL-16878/4 (Type E), UL 1213
2924823

RoHS

Reel of 1
1+₩151,870
50+₩94,715
250+₩92,821
PVC
Slate
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
150V
Tinned Copper
0.9mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
2439804

RoHS

Reel of 1
1+₩16,806
PVC
Blue
-
7 x 0.12mm
328ft
100m
85°C
0.08mm²
1kV
Tinned Copper
0.9mm
BS 4808 Part 2 Class 2
2439802

RoHS

Reel of 1
1+₩18,823
5+₩16,236
PVC
Yellow
-
7 x 0.12mm
328ft
100m
85°C
0.08mm²
1kV
Tinned Copper
0.9mm
BS 4808 Part 2 Class 2
13개 품목 1-13개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account