0
0 개 품목₩0

Hook Up Wire :

51개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
3375143

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (32.8ft/10m)
1+₩8,216
3+₩8,052
-
PVC
Red
24AWG
7 x 0.2mm
10m
32.8ft
70°C
0.22mm²
-
Tinned Copper
1.3mm
-
-
3375144

RoHS

1 Reel: (328.08ft/100m)
1+₩52,836
3+₩51,780
-
PVC
Red
24AWG
7 x 0.2mm
100m
328.08ft
70°C
0.22mm²
-
Tinned Copper
1.3mm
-
-
2919558

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Orange
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1569
-
2812805

RoHS

1 Reel: (1000ft/305m)
1+₩2,100,675
-
PTFE
Black
22AWG
19 x 34AWG
305m
1000ft
200°C
0.385mm²
600V
Tinned Copper
1.3mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2919490

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
White
26AWG
7 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2919489

RoHS

1 Reel: (1000ft/305m)
1+₩41,865
5+₩39,415
-
PVC
Grey
26AWG
7 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2986735

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Red
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2986791

RoHS

1 Reel: (1000ft/305m)
1+₩42,956
5+₩40,429
-
PVC
Black
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1569
-
2986734

RoHS

1 Reel: (1000ft/305m)
1+₩45,272
5+₩42,611
-
PVC
Black
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2919561

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Yellow
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1569
-
2919485

RoHS

1 Reel: (1000ft/305m)
1+₩45,272
5+₩42,611
-
PVC
Blue
26AWG
7 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2919559

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Grey
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1569
-
2919491

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Yellow
26AWG
7 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2986792

RoHS

1 Reel: (1000ft/305m)
1+₩42,956
5+₩40,429
-
PVC
Red
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1569
-
2919488

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Orange
26AWG
7 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2919555

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Blue
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1569
-
2919487

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Green
26AWG
7 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2919486

RoHS

1 Reel: (1000ft/305m)
1+₩45,272
5+₩42,611
-
PVC
Brown
26AWG
7 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.3mm
UL 1007
-
2919557

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Green
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1569
-
2919556

RoHS

1 Reel: (1000ft/305m)
1+₩43,454
5+₩40,889
-
PVC
Brown
26AWG
7 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.3mm
UL 1569
-
2812806

RoHS

1 Reel: (1000ft/305m)
1+₩1,785,596
-
PTFE
Blue
22AWG
19 x 34AWG
305m
1000ft
200°C
0.385mm²
600V
Tinned Copper
1.3mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4376868

RoHS

1 Reel: (328ft/100m)
1+₩244,274
Hook-Up Wire
Polyolefin
Brown
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376876

RoHS

1 Reel: (328ft/100m)
1+₩5,699,457
Hook-Up Wire
Polyolefin
Red
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376872

RoHS

1 Reel: (328ft/100m)
1+₩242,929
-
Polyolefin
Green
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376871

RoHS

1 Reel: (328ft/100m)
1+₩242,929
-
Polyolefin
Blue
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
51개 품목 1-25개
3 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account