0
0 개 품목₩0

Hook Up Wire :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
1199130

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩318,704
50+₩296,615
250+₩244,120
PTFE
Black
20AWG
19 x 32AWG
30.5m
100ft
200°C
0.62mm²
600V
Silver Plated Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
2290746

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩310,845
PTFE
Red
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
2291017

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩128,743
50+₩39,908
PVC
Black
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
2290747

RoHS

1 Reel: (1000ft/305m)
릴
1+₩2,435,996
2+₩2,314,077
3+₩2,245,047
5+₩2,160,378
PTFE
Black
20AWG
7 x 28AWG
305m
1000ft
-
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
1743159

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩451,145
2+₩429,083
3+₩416,604
5+₩401,303
7+₩391,475
가격 더 알아보기
PTFE
Black
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
2812719

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩188,357
PVC
Black
20AWG
19 x 32AWG
30.5m
100ft
105°C
0.62mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4167920

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩264,694
5+₩201,826
10+₩187,271
PTFE
Black
20AWG
7 x 28AWG
30.5m
100ft
200°C
-
600V
Copper
1.473mm
UL 1213
4531939

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩484,355
PTFE
Blue
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
4531225

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩221,903
2+₩211,121
3+₩205,023
5+₩197,553
7+₩192,756
가격 더 알아보기
PVC
White
20AWG
7 x 28AWG
30.5m
100ft
105°C
-
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
2812720

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩188,357
PVC
Red
20AWG
19 x 32AWG
30.5m
100ft
105°C
0.62mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
2812718

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩110,125
50+₩83,969
PVC
White
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
2812717

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩45,610
50+₩39,908
PVC
Red
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4167918

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩243,292
5+₩185,507
10+₩172,129
PTFE
Red
20AWG
7 x 28AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.473mm
UL 1213
4167919

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩243,292
5+₩185,507
10+₩172,129
PTFE
White
20AWG
7 x 28AWG
30.5m
100ft
200°C
-
600V
Copper
1.473mm
UL 1213
4167956

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩42,191
5+₩32,170
PVC
Blue
24AWG
7 x 32AWG
30.5m
100ft
80°C
-
1kV
Copper
1.473mm
MIL-W-76C
4243233

RoHS

1 Reel: (1000ft/305m)
릴
1+₩2,852,267
10+₩2,517,001
PTFE
Yellow
20AWG
7 x 28AWG
305m
1000ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
4531971

RoHS

1 Reel: (1000ft/305m)
릴
1+₩392,147
PVC
Orange
20AWG
19 x 32AWG
305m
1000ft
105°C
0.62mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4532194

RoHS

1 Reel: (1000ft/305m)
릴
1+₩608,978
2+₩579,060
3+₩562,130
5+₩541,372
7+₩528,037
가격 더 알아보기
PVC
White
20AWG
7 x 28AWG
305m
1000ft
105°C
0.56mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4532104

RoHS

1 Reel: (1000ft/305m)
릴
1+₩877,618
2+₩834,313
3+₩809,797
5+₩779,731
7+₩760,426
가격 더 알아보기
PVC
Black
20AWG
7 x 28AWG
305m
1000ft
105°C
0.56mm²
150V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
19개 품목 1-19개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account