0
0 개 품목₩0

Hook Up Wire :

31개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3498379

RoHS

Each
1+₩1,618
PVC
Black
24AWG
133 x 0.07mm
16.4ft
5m
70°C
0.5mm²
500V
Copper
-
2.3mm
BS 5099, BS 7655
-
2986759

RoHS

Reel of 1
1+₩106,071
5+₩95,193
PVC
Blue
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
2919520

RoHS

Reel of 1
1+₩101,385
5+₩90,996
PVC
Yellow, Green
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
-
2986712

RoHS

Reel of 1
1+₩242,066
5+₩222,306
PVC
Black
16AWG
65 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
2986714

RoHS

Reel of 1
1+₩242,066
5+₩222,306
PVC
Yellow, Green
16AWG
65 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
2986762

RoHS

Reel of 1
1+₩106,071
5+₩95,193
PVC
Red
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
2986758

RoHS

Reel of 1
1+₩106,071
5+₩95,193
PVC
Black
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
2919530

RoHS

Reel of 1
1+₩264,799
5+₩238,969
PVC
Brown
16AWG
65 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
-
2.3mm
UL 1569
-
2919459

RoHS

Reel of 1
1+₩264,799
5+₩238,969
PVC
Blue
16AWG
65 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
2986760

RoHS

Reel of 1
1+₩106,071
5+₩95,193
PVC
Brown
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
2986763

RoHS

Reel of 1
1+₩106,071
5+₩95,193
PVC
White
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
4141585

RoHS

Reel of 100
1+₩20,155
100+₩16,961
250+₩15,772
500+₩14,831
1000+₩14,106
-
Yellow
22AWG
17 x 0.16mm
-
-
105°C
-
600V
Tinned Copper
2.3mm
2.3mm
UL 1015
-
4141584

RoHS

Reel of 100
1+₩20,155
100+₩16,961
250+₩15,772
500+₩14,831
1000+₩14,106
-
-
-
17 x 0.16mm
100ft
-
-
-
-
-
2.3mm
2.3mm
-
-
4558568

RoHS

MULTICOMP PRO
Reel of 100
1+₩35,016
25+₩32,084
50+₩29,800
100+₩29,418
250+₩29,035
PVC
Black
16AWG
65 x 0.16mm
100ft
305m
105°C
-
300V
Tinned Copper
2.3mm
2.3mm
UL 1569
-
4558572

RoHS

Reel of 100
1+₩35,016
25+₩32,084
50+₩29,800
100+₩29,418
250+₩29,035
PVC
White
16AWG
65 x 0.16mm
100ft
305m
105°C
-
300V
Tinned Copper
2.3mm
2.3mm
UL 1569
-
4558570

RoHS

MULTICOMP PRO
Reel of 100
1+₩35,016
25+₩32,084
50+₩29,800
100+₩29,418
250+₩29,035
PVC
Green
16AWG
65 x 0.16mm
100ft
305m
105°C
-
300V
Tinned Copper
2.3mm
2.3mm
UL 1569
-
4558569

RoHS

Reel of 100
1+₩35,016
25+₩32,084
50+₩29,800
100+₩29,418
250+₩29,035
PVC
Red
16AWG
65 x 0.16mm
100ft
305m
105°C
-
300V
Tinned Copper
2.3mm
2.3mm
UL 1569
-
2986770

RoHS

Reel of 1
1+₩242,066
5+₩222,306
PVC
Red
16AWG
65 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
-
2.3mm
UL 1569
-
2986713

RoHS

Reel of 1
1+₩242,066
5+₩222,306
PVC
Red
16AWG
65 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
2986769

RoHS

Reel of 1
1+₩242,066
5+₩222,306
PVC
Black
16AWG
65 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
-
2.3mm
UL 1569
-
2919461

RoHS

Reel of 1
1+₩130,964
PVC
White
16AWG
65 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
2919462

RoHS

Reel of 1
1+₩242,106
5+₩222,347
PVC
Yellow
16AWG
65 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
2986771

RoHS

Reel of 1
1+₩242,066
5+₩222,306
PVC
Yellow, Green
16AWG
65 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
-
2.3mm
UL 1569
-
2919532

RoHS

Reel of 1
1+₩242,066
5+₩222,306
PVC
Yellow
16AWG
65 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
-
2.3mm
UL 1569
-
2919531

RoHS

Reel of 1
1+₩242,066
5+₩222,306
PVC
White
16AWG
65 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
-
2.3mm
UL 1569
-
31개 품목 1-25개
2 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account