Hook Up Wire :
43개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(10)
(31)
External Diameter
=2.85mm
1
(1)
(5)
(1)
(3)
(1)
(1)
(1)
(3)
Cable & Wire Type
(2)
Jacket Material
(33)
(10)
Jacket Colour
(4)
(3)
(4)
(2)
(3)
(4)
(4)
(2)
Wire Gauge
(2)
(31)
No. of Max Strands x Strand Size
(2)
(31)
(10)
Reel Length (Imperial)
(10)
(2)
(24)
(3)
Reel Length (Metric)
(10)
(2)
(24)
(3)
Operating Temperature Max
(33)
(10)
Conductor Area CSA
(31)
(2)
(10)
포장
(14)
(29)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+₩63,435 5+₩56,937 | - | PVC | Red | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Brown | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩198,193 2+₩183,657 3+₩178,782 5+₩173,907 7+₩169,049 가격 더 알아보기 | - | PVC | Brown | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | 2.85mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
1 Metre | 1+₩986 10+₩953 25+₩920 50+₩855 | - | PVC | Brown | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩74,231 5+₩66,613 | - | PVC | Black | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Blue | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Pink | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | White | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Orange | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩29,791 | - | PVC | White | 19AWG | 24 x 0.2mm | - | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Violet | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩986 10+₩953 25+₩920 50+₩855 | - | PVC | Pink | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Grey | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩986 10+₩953 25+₩920 50+₩855 | - | PVC | Blue | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Green, Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Dark Blue | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩1,114 10+₩1,077 25+₩1,040 50+₩966 | - | PVC | Black | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩952 10+₩920 25+₩889 50+₩825 | - | PVC | Red | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Green | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Light Blue | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+₩986 10+₩953 25+₩920 50+₩855 | - | PVC | Violet | 19AWG | 24 x 0.2mm | - | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩986 10+₩953 25+₩920 50+₩855 | - | PVC | Green, Yellow | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩986 10+₩953 25+₩920 50+₩855 | - | PVC | Yellow | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩28,717 | - | PVC | Green | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||