0
0 개 품목₩0

Hook Up Wire :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
1843248

RoHS

Reel of 1
1+₩571,866
50+₩559,851
Silicone
White
22AWG
7 x 30AWG
100ft
30.5m
150°C
0.35mm²
15kV
Tinned Copper
3.05mm
-
-
3536216

RoHS

Reel of 1
1+₩149,460
5+₩134,875
PVC
Red
-
63 x 0.2mm
328ft
100m
85°C
2mm²
1.5kV
Tinned Annealed Copper
3.05mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536215

RoHS

Reel of 1
1+₩149,460
5+₩134,875
PVC
Black
-
63 x 0.2mm
328ft
100m
85°C
2mm²
1.5kV
Tinned Annealed Copper
3.05mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
4539816

RoHS

Reel of 1
1+₩576,104
2+₩531,852
3+₩515,758
5+₩499,664
7+₩493,130
가격 더 알아보기
MPPE
Black
12AWG
19 x 25AWG
100ft
30.5m
110°C
3.08mm²
300V
Copper
3.05mm
-
EcoGen EcoWire Plus Series
4532072

RoHS

Reel of 1
1+₩955,507
2+₩908,353
3+₩881,667
5+₩848,950
7+₩827,928
가격 더 알아보기
Silicone Rubber
Red
22AWG
7 x 30AWG
100ft
30.5m
150°C
0.35mm²
15kV
Tinned Copper
3.05mm
UL AWM 3239
-
2058426

RoHS

Reel of 1
1+₩2,732,633
MPPE
Green
12AWG
19 x 25AWG
1000ft
304.8m
-
3.08mm²
300V
Copper
3.05mm
-
EcoGen EcoWire Plus Series
4539844

RoHS

Reel of 1
1+₩599,147
2+₩569,764
3+₩553,133
5+₩532,740
7+₩519,651
가격 더 알아보기
MPPE
White
12AWG
19 x 25AWG
100ft
30.5m
110°C
3.08mm²
300V
Copper
3.05mm
-
EcoGen EcoWire Plus Series
2448419

RoHS

Reel of 1
1+₩90,670
5+₩85,761
10+₩79,344
PVC
Red
-
63 x 0.2mm
328ft
100m
85°C
-
1.5kV
Tinned Copper
3.05mm
-
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account