Hook Up Wire :
39개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(33)
(6)
External Diameter
=3.3mm
1
(1)
(5)
(1)
(3)
(1)
(1)
(1)
(3)
Jacket Material
(37)
(2)
Voltage Rating
(37)
(2)
Conductor Material
(37)
(2)
Operating Temperature Max
(1)
(35)
(2)
No. of Max Strands x Strand Size
(33)
(1)
(2)
Conductor Area CSA
(2)
(4)
(33)
Approval Specification
(33)
Wire Gauge
(32)
Product Range
(19)
포장
(14)
(25)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (328ft/100m) 릴 | 1+₩106,643 5+₩95,712 | PVC | Black | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Brown | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Red | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩50,514 | PVC | Black | - | 30 x 0.25mm | - | - | - | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Red | 16AWG | 30 x 0.25mm | 1m | 3.3ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | White | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Green | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Blue | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Blue | 16AWG | 30 x 0.25mm | 1m | 3.3ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 1m | 3.3ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | White | 16AWG | 30 x 0.25mm | - | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Brown | 16AWG | 30 x 0.25mm | 1m | 3.3ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Yellow | 16AWG | 30 x 0.25mm | 1m | 3.3ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | 1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Light Blue | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Yellow | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Orange | 16AWG | 30 x 0.25mm | 1m | 3.3ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Grey | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Green | 16AWG | 30 x 0.25mm | 1m | 3.3ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (1640ft/500m) 릴 | 1+₩414,491 5+₩380,647 | PVC | Black | 16AWG | 30 x 0.25mm | 500m | 1640ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩53,719 | PVC | Grey | 16AWG | 30 x 0.25mm | 1m | 3.3ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | 1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Light Blue | 16AWG | 30 x 0.25mm | - | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+₩1,599 10+₩1,546 25+₩1,493 50+₩1,386 | PVC | Violet | 16AWG | 30 x 0.25mm | - | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Dark Blue | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩106,585 5+₩95,655 | PVC | Violet | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||