0
0 개 품목₩0

Hook Up Wire :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
1085508

RoHS

Each
1+₩58,361
10+₩51,387
PVC
Green, Yellow
12AWG
1036 x 0.07mm
16ft
5m
70°C
4mm²
1.5kV
-
4.8mm
-
-
1204349

RoHS

1 Reel: (328ft/100m)
1+₩419,471
50+₩398,490
250+₩378,579
PVC
Green, Yellow
12AWG
-
328ft
100m
80°C
4mm²
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1085509

RoHS

1 Reel: (82ft/25m)
1+₩213,612
PVC
Green, Yellow
12AWG
1036 x 0.07mm
82ft
25m
70°C
4mm²
1.5kV
-
4.8mm
-
-
1204353

RoHS

1 Reel: (328ft/100m)
1+₩393,958
50+₩374,266
PVC
Red
12AWG
-
328ft
100m
80°C
4mm²
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1204351

RoHS

1 Reel: (328ft/100m)
1+₩311,613
PVC
Black
12AWG
-
328ft
100m
80°C
4mm²
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1204352

RoHS

1 Reel: (328ft/100m)
1+₩330,925
50+₩314,373
250+₩298,660
PVC
Blue
12AWG
-
328ft
100m
80°C
4mm²
750V
Copper
4.8mm
CE, HAR
H07V-K Series
4731202

RoHS

1 Reel: (328ft/100m)
1+₩626,666
5+₩614,114
10+₩365,530
Polymer
Black
-
-
328ft
100m
125°C
6mm²
750V
Tinned Copper
4.8mm
CE
OLFLEX HEAT 125 SC Series
4731201

RoHS

1 Reel: (328ft/100m)
1+₩608,216
5+₩582,094
10+₩562,522
Polymer
Green, Yellow
-
-
328ft
100m
125°C
6mm²
750V
Tinned Copper
4.8mm
CE
OLFLEX HEAT 125 SC Series
4911112

RoHS

1 Reel: (328ft/100m)
1+₩781,631
5+₩683,927
10+₩566,683
25+₩508,060
Polymer
Black
-
-
328ft
100m
125°C
6mm²
750V
Tinned Copper
4.8mm
CE
OLFLEX HEAT 125 SC Series
1333177

RoHS

1 Reel: (328ft/100m)
1+₩98,258
5+₩93,664
10+₩91,865
25+₩91,654
PVC
Green, Yellow
-
7 x 0.85mm
328ft
100m
-
4mm²
450V
Copper
4.8mm
-
-
1333212

RoHS

1 Reel: (328ft/100m)
1+₩178,484
5+₩148,756
10+₩139,357
25+₩134,974
LSZH
Black
-
7 x 0.85mm
328ft
100m
-
4mm²
450V
Copper
4.8mm
-
-
1333176

RoHS

1 Reel: (328ft/100m)
1+₩91,654
PVC
Brown
-
7 x 0.85mm
328ft
100m
-
4mm²
450V
Copper
4.8mm
-
-
1333213

RoHS

1 Reel: (328ft/100m)
1+₩128,580
5+₩115,629
LSZH
Blue
-
7 x 0.85mm
328ft
100m
-
4mm²
450V
Copper
4.8mm
-
-
1179177

RoHS

Each
1+₩144,774
5+₩128,657
10+₩119,315
25+₩100,498
PVC
Black
-
56 x 0.3mm
328ft
100m
70°C
4mm²
600V
Copper
4.8mm
-
-
14개 품목 1-14개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account