0
0 개 품목₩0

Hook Up Wire :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
4376951

RoHS

1 Reel: (328ft/100m)
릴
1+₩2,185,014
Polyolefin
Black
78 x 0.4mm
100m
328ft
125°C
10mm²
1kV
Tinned Copper
5.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4785154

RoHS

1 Reel: (328ft/100m)
릴
1+₩385,514
5+₩384,949
XLPE
Black
-
100m
328ft
120°C
10mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4785157

RoHS

1 Reel: (328ft/100m)
릴
1+₩385,514
5+₩384,949
XLPE
Red
-
100m
328ft
120°C
10mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4376952

RoHS

1 Reel: (328ft/100m)
릴
1+₩1,538,412
Polyolefin
Green, Yellow
78 x 0.4mm
100m
328ft
125°C
10mm²
1kV
Tinned Copper
5.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4785155

RoHS

1 Reel: (328ft/100m)
릴
1+₩157,046
5+₩156,359
XLPE
Red
-
100m
328ft
120°C
4mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4785153

RoHS

1 Reel: (328ft/100m)
릴
1+₩247,740
5+₩217,971
XLPE
Black
-
100m
328ft
120°C
6mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4785159

RoHS

1 Reel: (328ft/100m)
릴
1+₩247,740
5+₩217,971
XLPE
Blue
-
100m
328ft
120°C
6mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4785156

RoHS

1 Reel: (328ft/100m)
릴
1+₩247,740
5+₩217,971
XLPE
Red
-
100m
328ft
120°C
6mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4785160

RoHS

1 Reel: (328ft/100m)
릴
1+₩385,514
5+₩384,949
XLPE
Blue
-
100m
328ft
120°C
10mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4785158

RoHS

1 Reel: (328ft/100m)
릴
1+₩157,046
5+₩156,359
XLPE
Blue
-
100m
328ft
120°C
4mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4785152

RoHS

1 Reel: (328ft/100m)
릴
1+₩157,046
5+₩156,359
XLPE
Black
-
100m
328ft
120°C
4mm²
1.8kVDC
Tin Plated Copper
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4376953

RoHS

1 Reel: (328ft/100m)
릴
1+₩1,233,346
5+₩1,183,795
10+₩1,134,638
Polyolefin
Red
78 x 0.4mm
100m
328ft
125°C
10mm²
1kV
Tinned Copper
5.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account