0
0 개 품목₩0

Hook Up Wire :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2528088

RoHS

1 Metre
1+₩7,624
10+₩7,370
25+₩7,116
50+₩6,607
PVC
Black
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528136

RoHS

1 Metre
1+₩7,624
10+₩7,370
25+₩7,116
50+₩6,607
PVC
Grey
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501431

RoHS

Reel of 1
1+₩508,229
5+₩470,584
PVC
Black
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528147

RoHS

1 Metre
1+₩339,066
PVC
Green, Yellow
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528099

RoHS

1 Metre
1+₩57,289
PVC
Blue
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501491

RoHS

Reel of 1
1+₩508,229
5+₩470,584
PVC
Green, Yellow
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501442

RoHS

Reel of 1
1+₩508,229
5+₩470,584
PVC
Blue
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501543

RoHS

Reel of 1
1+₩508,229
5+₩470,584
PVC
White
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501479

RoHS

Reel of 1
1+₩508,229
5+₩470,584
PVC
Grey
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528109

RoHS

1 Metre
1+₩7,624
10+₩7,370
25+₩7,116
50+₩6,607
PVC
Brown
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501452

RoHS

Reel of 1
1+₩508,229
5+₩470,584
PVC
Brown
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528200

RoHS

1 Metre
1+₩7,624
10+₩7,370
25+₩7,116
50+₩6,607
PVC
White
8AWG
136 x 0.3mm
-
-
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528181

RoHS

1 Metre
1+₩7,624
10+₩7,370
25+₩7,116
50+₩6,607
PVC
Red
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501525

RoHS

Reel of 1
1+₩508,229
5+₩470,584
PVC
Red
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
14개 품목 1-14개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account