0
0 개 품목₩0

Hook Up Wire :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2501544

RoHS

Reel of 1
1+₩777,632
5+₩720,023
PVC
White
6AWG
126 x 0.4mm
328ft
100m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528089

RoHS

1 Metre
1+₩11,665
10+₩11,276
25+₩10,887
50+₩10,110
PVC
Black
6AWG
126 x 0.4mm
3.3ft
1m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528182

RoHS

1 Metre
1+₩11,665
10+₩11,276
25+₩10,887
50+₩10,110
PVC
Red
6AWG
126 x 0.4mm
3.3ft
1m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528201

RoHS

1 Metre
1+₩11,665
10+₩11,276
25+₩10,887
50+₩10,110
PVC
White
6AWG
126 x 0.4mm
-
-
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501453

RoHS

Reel of 1
1+₩777,632
5+₩720,023
PVC
Brown
6AWG
126 x 0.4mm
328ft
100m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501526

RoHS

Reel of 1
1+₩777,632
5+₩720,023
PVC
Red
6AWG
126 x 0.4mm
328ft
100m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528100

RoHS

1 Metre
1+₩478,275
PVC
Blue
6AWG
126 x 0.4mm
3.3ft
1m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528110

RoHS

1 Metre
1+₩11,665
10+₩11,276
25+₩10,887
50+₩10,110
PVC
Brown
6AWG
126 x 0.4mm
3.3ft
1m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501492

RoHS

Reel of 1
1+₩777,632
5+₩720,023
PVC
Green, Yellow
6AWG
126 x 0.4mm
328ft
100m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528148

RoHS

1 Metre
1+₩11,665
10+₩11,276
25+₩10,887
50+₩10,110
PVC
Green, Yellow
6AWG
126 x 0.4mm
3.3ft
1m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501432

RoHS

Reel of 1
1+₩777,632
5+₩720,023
PVC
Black
6AWG
126 x 0.4mm
328ft
100m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501443

RoHS

Reel of 1
1+₩777,632
5+₩720,023
PVC
Blue
6AWG
126 x 0.4mm
328ft
100m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528137

RoHS

1 Metre
1+₩515,124
PVC
Grey
6AWG
126 x 0.4mm
3.3ft
1m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501480

RoHS

Reel of 1
1+₩777,632
5+₩720,023
PVC
Grey
6AWG
126 x 0.4mm
328ft
100m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
4911206

RoHS

Reel of 1
1+₩663,258
5+₩630,465
10+₩603,906
25+₩583,601
PVC
Black
6AWG
-
328ft
100m
80°C
16mm²
750V
Copper
8.1mm
HAR
H07V-K Series
4911205

RoHS

Reel of 1
1+₩663,258
5+₩630,465
10+₩603,906
25+₩583,601
PVC
Green, Yellow
6AWG
-
1640ft
499.87m
80°C
16mm²
750V
Copper
8.1mm
CE, HAR
OLFLEX H07V-K Series
16개 품목 1-16개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account