Hook Up Wire :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
External Diameter
=9.4mm
1
(1)
(5)
(1)
(3)
(1)
(1)
(1)
(3)
Jacket Material
(9)
Jacket Colour
(2)
(2)
(1)
(2)
(2)
Wire Gauge
(9)
No. of Max Strands x Strand Size
(9)
Reel Length (Metric)
(4)
(5)
Reel Length (Imperial)
(4)
(5)
Operating Temperature Max
(9)
Conductor Area CSA
(9)
Voltage Rating
(9)
포장
(4)
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (164ft/50m) 릴 | 1+₩523,855 | PVC | Brown | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩18,409 5+₩17,796 10+₩16,568 25+₩15,955 | PVC | Black | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩18,409 10+₩17,796 25+₩16,568 | PVC | Red | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (164ft/50m) 릴 | 1+₩613,629 5+₩568,177 | PVC | Black | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩18,409 5+₩17,796 10+₩16,568 25+₩15,955 | PVC | Grey | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (164ft/50m) 릴 | 1+₩613,629 5+₩568,177 | PVC | Red | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩14,941 10+₩14,443 25+₩13,447 | PVC | Brown | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (164ft/50m) 릴 | 1+₩613,629 5+₩568,177 | PVC | Green, Yellow | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (164ft/50m) 릴 | 1+₩613,629 5+₩568,177 | PVC | Grey | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||