0
0 개 품목₩0

EPR Rubber Hook Up Wire :

9개 제품을 찾았습니다.
Find a huge range of EPR Rubber Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as PVC, PTFE, Silicone & Silicone Rubber Hook Up Wire from the worlds top manufacturers including: Alpha Wire

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
2291052

RoHS

Reel of 1
1+₩291,347
-
EPR Rubber
Red
18AWG
65 x 36AWG
100ft
30.5m
90°C
0.83mm²
5kV
Tinned Copper
3.48mm
2291054

RoHS

Reel of 1
1+₩324,816
2+₩308,993
3+₩300,045
5+₩289,068
7+₩282,024
가격 더 알아보기
-
EPR Rubber
Red
20AWG
41 x 0.127mm
100ft
30.5m
90°C
0.52mm²
3kV
Tinned Copper
3.35mm
2291055

RoHS

Reel of 1
1+₩324,816
2+₩300,039
5+₩282,020
10+₩274,705
25+₩175,222
가격 더 알아보기
-
EPR Rubber
Black
20AWG
41 x 0.127mm
100ft
30.5m
90°C
0.52mm²
3kV
Tinned Copper
3.35mm
2291053

RoHS

Reel of 1
1+₩221,841
-
EPR Rubber
Black
18AWG
65 x 36AWG
100ft
30.5m
90°C
0.829mm²
5kV
Tinned Copper
3.48mm
4843924

RoHS

Reel of 1
1+₩178,343
5+₩141,004
10+₩124,094
25+₩113,828
Hook Up Wire
EPR Rubber
Black
20AWG
41 x 36AWG
100ft
30.5m
90°C
0.523mm²
1.5kV
Copper
3.18mm
1741833

RoHS

Reel of 1
1+₩372,054
-
EPR Rubber
Black
18AWG
65 x 0.127mm
500ft
152.4m
90°C
0.829mm²
5kV
Copper
3.56mm
4209880

RoHS

Reel of 1
1+₩306,976
-
EPR Rubber
Red
20AWG
41 x 0.127mm
100ft
30.5m
90°C
0.523mm²
1.5kV
Tinned Copper
3.18mm
4531985

RoHS

Reel of 1
1+₩2,372,536
2+₩2,334,883
3+₩2,288,186
5+₩2,241,488
-
EPR Rubber
Black
18AWG
65 x 0.127mm
1000ft
305m
90°C
0.829mm²
5kV
Copper
3.56mm
4532116

RoHS

Reel of 1
1+₩2,372,536
2+₩2,334,883
3+₩2,288,186
5+₩2,241,488
-
EPR Rubber
Red
18AWG
65 x 0.127mm
1000ft
305m
90°C
0.829mm²
5kV
Copper
3.56mm
9개 품목 1-9개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account