Polymer, Zero Halogen Hook Up Wire :
2개 제품을 찾았습니다.Find a huge range of Polymer, Zero Halogen Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as PVC, PTFE, Silicone & Silicone Rubber Hook Up Wire from the worlds top manufacturers including: Raychem - Te Connectivity
보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩321,497 | Polymer, Zero Halogen | Black | 21AWG | 19 x 0.18mm | 328ft | 100m | 125°C | 0.5mm² | 1.3kVAC | Tinned Copper | 1.4mm | 100G0111 Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩220,571 | Polymer, Zero Halogen | White | 18AWG | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 1.3kVAC | Tinned Copper | 0 | 100G0111 Series | |||||