0
0 개 품목₩0

Rubber Hook Up Wire :

29개 제품을 찾았습니다.
Find a huge range of Rubber Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as PVC, PTFE, Silicone & Silicone Rubber Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, Lapp Apac & Belden

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2476739

RoHS

1 Reel: (164ft/50m)
릴
1+₩1,095,858
5+₩1,014,699
-
Rubber
Black
-
-
50m
164ft
85°C
35mm²
100V
Copper
12.5mm
-
Pro Power H01N2-D Welding Cable
2476735

RoHS

1 Reel: (164ft/50m)
릴
1+₩547,445
5+₩506,892
-
Rubber
Black
-
-
50m
164ft
85°C
16mm²
100V
Copper
10mm
-
Pro Power H01N2-D Welding Cable
2476737

RoHS

1 Reel: (164ft/50m)
릴
1+₩813,047
5+₩752,810
-
Rubber
Black
-
-
50m
164ft
85°C
25mm²
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
4167964

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩235,047
-
Rubber
White
18AWG
65 x 36AWG
30.5m
100ft
90°C
-
5kV
Copper
3.658mm
-
-
4221159

RoHS

1 Reel: (1000ft/305m)
릴
1+₩3,153,269
-
Rubber
White
22AWG
7 x 30AWG
305m
1000ft
200°C
0.35mm²
5kV
Copper
1.778mm
UL VW-1
-
4843945

RoHS

1 Reel: (100ft/30m)
릴
1+₩765,820
5+₩750,504
10+₩735,188
25+₩719,871
Hook-Up Wire
Rubber
White
18AWG
16 x 30AWG
30m
100ft
150°C
0.81mm²
40kV
Copper
6.12mm
-
-
4843946

RoHS

1 Reel: (100ft/30m)
릴
1+₩695,332
5+₩617,984
10+₩586,887
25+₩575,150
Hook-Up Wire
Rubber
Black
22AWG
7 x 30AWG
30m
100ft
150°C
0.35mm²
20kV
Copper
3.327mm
-
-
4532024

RoHS

1 Reel: (1000ft/305m)
릴
1+₩4,755,065
2+₩4,659,964
-
Rubber
White
12AWG
65 x 30AWG
305m
1000ft
150°C
3.29mm²
15kV
Copper
4.65mm
-
-
2476734

RoHS

1 Reel: (164ft/50m)
릴
1+₩364,886
5+₩335,099
-
Rubber
Black
-
-
50m
164ft
85°C
10mm²
100V
Copper
9mm
-
Pro Power H01N2-D Welding Cable
2476736

RoHS

1 Reel: (164ft/50m)
릴
1+₩515,164
5+₩476,998
-
Rubber
Red
-
-
50m
164ft
-
16mm²
100V
Copper
10mm
-
Pro Power H01N2-D Welding Cable
2476740

RoHS

1 Reel: (164ft/50m)
릴
1+₩1,113,658
5+₩1,031,171
-
Rubber
Red
-
-
50m
164ft
-
35mm²
100V
Copper
12.5mm
-
Pro Power H01N2-D Welding Cable
2476738

RoHS

1 Reel: (164ft/50m)
릴
1+₩826,469
5+₩765,245
-
Rubber
Red
-
-
50m
164ft
85°C
25mm²
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
4221155

RoHS

1 Reel: (1000ft/305m)
릴
1+₩8,844,871
-
Rubber
White
16AWG
41 x 32AWG
305m
1000ft
200°C
1.33mm²
20kV
Copper
4.089mm
UL VW-1
-
4167963

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩250,901
-
Rubber
Red
18AWG
65 x 36AWG
30.5m
100ft
90°C
-
10kV
Tinned Copper
5.817mm
-
-
4221158

RoHS

1 Reel: (1000ft/305m)
릴
1+₩5,383,127
2+₩5,275,465
-
Rubber
White
20AWG
19 x 32AWG
305m
1000ft
200°C
0.62mm²
20kV
Copper
3.81mm
UL VW-1
-
4209134

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩849,384
2+₩807,483
3+₩783,772
5+₩754,701
7+₩736,027
가격 더 알아보기
-
Rubber
White
22AWG
7 x 30AWG
30.5m
100ft
150°C
0.35mm²
10kV
Copper
2.79mm
-
-
4221157

RoHS

1 Reel: (1000ft/305m)
릴
1+₩5,071,500
5+₩4,871,092
10+₩4,695,342
-
Rubber
White
20AWG
19 x 32AWG
305m
1000ft
200°C
0.62mm²
15kV
Copper
3.048mm
UL VW-1
-
4221156

RoHS

1 Reel: (1000ft/305m)
릴
1+₩4,752,410
-
Rubber
White
18AWG
19 x 30AWG
305m
1000ft
200°C
0.96mm²
25kV
Copper
4.064mm
UL VW-1
-
4243293

RoHS

1 Reel: (100ft/30m)
릴
1+₩1,552,137
5+₩1,521,095
10+₩1,490,052
25+₩1,459,009
-
Rubber
White
12AWG
65 x 30AWG
30m
100ft
150°C
3.29mm²
40kV
Copper
7.29mm
UL AWM 3239
-
4167962

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩322,389
2+₩306,678
3+₩297,779
5+₩286,875
7+₩279,874
가격 더 알아보기
-
Rubber
Black
24AWG
45 x 40AWG
30.5m
100ft
90°C
-
1kV
Tinned Copper
1.676mm
-
-
4531174

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩1,180,229
2+₩1,121,696
3+₩1,116,246
5+₩1,093,922
7+₩1,071,597
가격 더 알아보기
-
Rubber
White
22AWG
7 x 30AWG
30.5m
100ft
150°C
0.35mm²
40kV
Copper
5.69mm
-
-
4539893

RoHS

1 Reel: (1000ft)
릴
1+₩2,490,599
2+₩2,489,502
3+₩2,439,712
5+₩2,389,922
-
Rubber
White
-
10 x 30AWG
-
1000ft
-
-
15kV
Copper
3.23mm
-
-
4531239

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩831,710
-
Rubber
White
16AWG
26 x 30AWG
30.5m
100ft
150°C
1.32mm²
40kV
Copper
6.45mm
-
-
4531244

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩709,935
-
Rubber
Black
10AWG
105 x 30AWG
30.5m
100ft
150°C
5.32mm²
600V
Tinned Copper
5.563mm
-
-
4911113

RoHS

1 Reel: (328ft/100m)
릴
1+₩186,411
5+₩182,683
10+₩178,955
25+₩175,227
-
Rubber
Black
-
-
100m
328ft
90°C
1.5mm²
3kV
Tinned Copper
7mm
EN 60228, IEC 60332-1,-2, VDE 0812
NSGAFOU Series
29개 품목 1-25개
2 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account