Hook Up Wire :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
No. of Max Strands x Strand Size
=19 x 0.0...
1
(1)
(11)
(12)
(19)
(93)
(6)
(5)
(22)
Jacket Material
(10)
Jacket Colour
(2)
(2)
(1)
(1)
(1)
(1)
(2)
Wire Gauge
(2)
Reel Length (Metric)
(7)
(3)
Reel Length (Imperial)
(7)
(3)
Operating Temperature Max
(10)
Conductor Area CSA
(5)
(5)
Voltage Rating
(10)
Conductor Material
(10)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (100ft/30.5m) 릴 | 1+₩325,628 50+₩193,925 250+₩62,222 | PTFE | Black | 28AWG | 19 x 0.079mm | 30.5m | 100ft | 200°C | 0.09mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩85,824 50+₩75,096 250+₩62,222 | PTFE | Orange | 28AWG | 19 x 0.079mm | 30.5m | 100ft | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩167,909 50+₩156,433 250+₩128,740 | PTFE | Red | 28AWG | 19 x 0.079mm | 30.5m | 100ft | 200°C | 0.09mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩171,697 2+₩130,917 3+₩121,476 5+₩119,047 7+₩116,617 가격 더 알아보기 | PTFE | White | 28AWG | 19 x 0.079mm | 30.5m | 100ft | 200°C | 0.09mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (1000ft/305m) 릴 | 1+₩2,231,194 2+₩2,119,761 3+₩2,056,659 5+₩1,979,290 7+₩1,929,573 | PTFE | Blue | 28AWG | 19 x 0.079mm | 305m | 1000ft | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (1000ft/305m) 릴 | 1+₩2,144,009 2+₩2,036,901 3+₩1,976,259 5+₩1,901,886 7+₩1,854,094 | PTFE | Black | 28AWG | 19 x 0.079mm | 305m | 1000ft | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩322,043 50+₩192,133 250+₩62,222 | PTFE | Blue | 28AWG | 19 x 0.079mm | 30.5m | 100ft | 200°C | 0.09mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩201,597 50+₩154,387 250+₩151,300 | PTFE | Yellow | 28AWG | 19 x 0.079mm | 30.5m | 100ft | 200°C | 0.09mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩85,824 50+₩75,096 250+₩62,222 | PTFE | Green | 28AWG | 19 x 0.079mm | 30.5m | 100ft | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
1 Reel: (1000ft/305m) 릴 | 1+₩2,272,650 | PTFE | Yellow | 28AWG | 19 x 0.079mm | 305m | 1000ft | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||