0
0 개 품목₩0

Hook Up Wire :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2528184

RoHS

1 Metre
1+₩18,748
5+₩18,123
10+₩16,873
25+₩16,248
PVC
Red
4AWG
196 x 0.4mm
3.3ft
1m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501434

RoHS

1 Reel: (164ft/50m)
1+₩624,904
5+₩578,618
PVC
Black
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501454

RoHS

1 Reel: (164ft/50m)
1+₩533,518
PVC
Brown
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528090

RoHS

1 Metre
1+₩18,748
5+₩18,123
10+₩16,873
25+₩16,248
PVC
Black
4AWG
196 x 0.4mm
3.3ft
1m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528138

RoHS

1 Metre
1+₩18,748
5+₩18,123
10+₩16,873
25+₩16,248
PVC
Grey
4AWG
196 x 0.4mm
3.3ft
1m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501527

RoHS

1 Reel: (164ft/50m)
1+₩624,904
5+₩578,618
PVC
Red
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528111

RoHS

1 Metre
1+₩15,216
10+₩14,709
25+₩13,694
PVC
Brown
4AWG
196 x 0.4mm
3.3ft
1m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501493

RoHS

1 Reel: (164ft/50m)
1+₩624,904
5+₩578,618
PVC
Green, Yellow
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501481

RoHS

1 Reel: (164ft/50m)
1+₩624,904
5+₩578,618
PVC
Grey
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1179212

RoHS

1 Reel: (82ft/25m)
1+₩188,132
5+₩177,010
10+₩164,893
25+₩156,604
PVC
Black
-
196 x 0.4mm
82ft
25m
70°C
25mm²
600V
Copper
11.5mm
-
-
1179191

RoHS

Each
1+₩311,218
5+₩297,175
PVC
Black
-
196 x 0.4mm
164ft
50m
70°C
25mm²
600V
Copper
11.5mm
-
-
11개 품목 1-11개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account