Hook Up Wire :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(2)
No. of Max Strands x Strand Size
=7 x 0.07...
1
(1)
(11)
(12)
(19)
(93)
(6)
(5)
(22)
Jacket Material
(2)
(2)
Jacket Colour
(1)
(1)
(1)
(1)
Wire Gauge
(4)
Reel Length (Metric)
(2)
(2)
Reel Length (Imperial)
(2)
(2)
Operating Temperature Max
(2)
(2)
Conductor Area CSA
(1)
(1)
(2)
Voltage Rating
(2)
(2)
Conductor Material
(2)
(2)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (328.08ft/100m) 릴 | 1+₩131,219 5+₩120,566 | PTFE | Green | 32AWG | 7 x 0.079mm | 100m | 328.08ft | 260°C | 0.04mm² | 300V | Silver Plated Copper | 0.59mm | - | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩63,396 | PVC | White | 32AWG | 7 x 0.079mm | 30.5m | 100ft | 105°C | 0.034mm² | 600V | Tinned Copper | 0.737mm | MIL-DTL-16878/1 (Type B) | ||||||
1 Reel: (328.08ft/100m) 릴 | 1+₩131,177 5+₩120,527 | PTFE | Red | 32AWG | 7 x 0.079mm | 100m | 328.08ft | 260°C | 0.04mm² | 300V | Silver Plated Copper | 0.59mm | - | ||||||
1 Reel: (100ft/30.5m) 릴 | 1+₩69,070 | PVC | Black | 32AWG | 7 x 0.079mm | 30.5m | 100ft | 105°C | 0.03mm² | 600V | Tinned Copper | 0.74mm | MIL-DTL-16878/1 (Type B) | ||||||