0
0 개 품목₩0

Hook Up Wire :

171개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2367733

RoHS

1 Reel: (328.084ft/100m)
1+₩377,239
5+₩367,899
10+₩352,500
25+₩345,450
-
Polymer
Black
15AWG
37 x 0.23mm
100m
328.084ft
125°C
1.5mm²
1.3kV
Tinned Copper
2.1mm
-
100G0111 Series
2367731

RoHS

1 Reel: (328.084ft/100m)
1+₩192,423
-
Polymer
Black
18AWG
19 x 0.25mm
100m
328.084ft
125°C
1mm²
1.3kV
Tinned Copper
1.78mm
-
100G0111 Series
798010

RoHS

1 Reel: (328ft/100m)
1+₩438,228
5+₩373,822
10+₩354,397
-
PVDF
White
-
19 x 0.127mm
100m
328ft
125°C
0.25mm²
600V
Tinned Copper
1.22mm
-
-
3236603

RoHS

1 Reel: (328ft/100m)
1+₩364,948
-
Polymer, Zero Halogen
Black
21AWG
19 x 0.18mm
100m
328ft
125°C
0.5mm²
1.3kV
Tinned Copper
1.4mm
-
100G0111 Series
797984

RoHS

1 Reel: (328ft/100m)
1+₩438,228
5+₩373,822
-
PVDF
Red
-
19 x 0.127mm
100m
328ft
125°C
0.25mm²
600V
Tinned Copper
1.22mm
-
-
797996

RoHS

1 Reel: (328ft/100m)
1+₩438,228
5+₩373,822
10+₩354,397
-
PVDF
Green
-
19 x 0.127mm
100m
328ft
125°C
0.25mm²
600V
Tinned Copper
1.22mm
-
-
798022

RoHS

1 Reel: (328ft/100m)
1+₩438,228
5+₩373,822
10+₩354,397
-
PVDF
Blue
-
19 x 0.127mm
100m
328ft
125°C
0.25mm²
600V
Tinned Copper
1.22mm
-
-
769370

RoHS

1 Reel: (328ft/100m)
1+₩313,404
5+₩305,645
10+₩292,852
-
PVDF
White
-
0
100m
328ft
125°C
0.35mm²
600V
Tinned Copper
1.58mm
-
-
4376951

RoHS

1 Reel: (328ft/100m)
1+₩2,420,760
-
Polyolefin
Black
-
78 x 0.4mm
100m
328ft
125°C
10mm²
1kV
Tinned Copper
5.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376905

RoHS

1 Reel: (328ft/100m)
1+₩287,524
-
Polyolefin
Yellow
-
24 x 0.2mm
100m
328ft
125°C
0.75mm²
500V
Tinned Copper
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376868

RoHS

1 Reel: (328ft/100m)
1+₩244,274
Hook-Up Wire
Polyolefin
Brown
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376934

RoHS

1 Reel: (328ft/100m)
1+₩459,154
-
Polyolefin
Red
-
48 x 0.25mm
100m
328ft
125°C
2.5mm²
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376881

RoHS

1 Reel: (328ft/100m)
1+₩285,052
Hook-Up Wire
Polyolefin
Black
-
19 x 0.18mm
100m
328ft
125°C
0.5mm²
500V
Tinned Copper
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4209144

RoHS

1 Reel: (1000ft/305m)
1+₩126,763
-
PVDF
Green
30AWG
Solid
305m
1000ft
125°C
0.049mm²
-
Silver Plated Copper
0.508mm
-
-
4376876

RoHS

1 Reel: (328ft/100m)
1+₩5,699,457
Hook-Up Wire
Polyolefin
Red
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376893

RoHS

1 Reel: (328ft/100m)
1+₩197,957
10+₩182,919
-
Polyolefin
Black
-
24 x 0.2mm
100m
328ft
125°C
0.75mm²
500V
Tinned Copper
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376872

RoHS

1 Reel: (328ft/100m)
1+₩242,929
-
Polyolefin
Green
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376922

RoHS

1 Reel: (328ft/100m)
1+₩351,630
Hook-Up Wire
Polyolefin
Green, Yellow
-
30 x 0.25mm
100m
328ft
125°C
1.5mm²
1kV
Tinned Copper
2.85mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376871

RoHS

1 Reel: (328ft/100m)
1+₩242,929
-
Polyolefin
Blue
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376867

RoHS

1 Reel: (328ft/100m)
1+₩127,491
10+₩97,837
25+₩92,745
Hook-Up Wire
Polyolefin
Black
-
19 x 0.13mm
100m
328ft
125°C
0.25mm²
500V
Tinned Copper
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4731176

RoHS

1 Reel: (328ft/100m)
1+₩245,178
5+₩240,275
10+₩235,371
-
Polymer
Orange
-
-
100m
328ft
125°C
1.5mm²
750VAC
Tinned Copper
3mm
CE
OLFLEX HEAT 125 SC Series
3106867

RoHS

1 Reel: (100ft/30.5m)
1+₩1,253,252
2+₩1,156,064
3+₩1,120,682
5+₩1,085,300
7+₩1,070,930
가격 더 알아보기
-
XLPE
Red
12AWG
65 x 30AWG
30.5m
100ft
125°C
3.29mm²
3kV
Tinned Copper
3.94mm
MIL-DTL-16878/3 (Type D), UL VW-1
-
2367734

RoHS

1 Reel: (328.084ft/100m)
1+₩289,510
-
Polymer
Black
13AWG
37 x 0.29mm
100m
328.084ft
125°C
2.5mm²
1.3kV
Tinned Copper
2.59mm
-
100G0111 Series
4376931

RoHS

1 Reel: (328ft/100m)
1+₩437,420
-
Polyolefin
Blue
-
48 x 0.25mm
100m
328ft
125°C
2.5mm²
1kV
Tinned Copper
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376918

RoHS

1 Reel: (328ft/100m)
1+₩282,978
10+₩197,544
25+₩193,601
Hook-Up Wire
Polyolefin
Black
-
30 x 0.25mm
100m
328ft
125°C
1.5mm²
1kV
Tinned Copper
2.85mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
171개 품목 1-25개
7 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account