0
0 개 품목₩0

Hook Up Wire :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
4558582

RoHS

Reel of 100
1+₩18,118
100+₩14,800
250+₩13,566
500+₩12,609
1000+₩12,286
PVC
Red
22AWG
17 x 0.16mm
100ft
305m
105°C
300V
Tinned Copper
1.6mm
1.6mm
UL 1569
4558566

RoHS

Reel of 100
1+₩18,118
100+₩14,800
250+₩13,566
500+₩12,609
1000+₩12,286
PVC
Red
22AWG
17 x 0.16mm
100ft
305m
80°C
300V
Tinned Copper
1.6mm
1.6mm
UL 1007
4558584

RoHS

Reel of 100
1+₩18,118
100+₩14,800
250+₩13,566
500+₩12,609
1000+₩12,286
PVC
Green
22AWG
17 x 0.16mm
100ft
305m
105°C
300V
Tinned Copper
1.6mm
1.6mm
UL 1569
4558581

RoHS

Reel of 100
1+₩18,118
100+₩14,800
250+₩13,566
500+₩12,609
1000+₩12,286
PVC
Black
22AWG
17 x 0.16mm
100ft
305m
105°C
300V
Tinned Copper
1.6mm
1.6mm
UL 1569
4558567

RoHS

Reel of 100
1+₩18,118
100+₩14,800
250+₩13,566
500+₩12,609
1000+₩12,286
PVC
Green
22AWG
17 x 0.16mm
100ft
305m
80°C
300V
Tinned Copper
1.6mm
1.6mm
UL 1007
4558585

RoHS

Reel of 100
1+₩18,118
100+₩14,800
250+₩13,566
500+₩12,609
1000+₩12,286
PVC
White
22AWG
17 x 0.16mm
100ft
305m
105°C
300V
Tinned Copper
1.6mm
1.6mm
UL 1569
4558565

RoHS

Reel of 100
1+₩18,118
100+₩14,800
250+₩13,566
500+₩12,609
1000+₩12,286
PVC
Black
22AWG
17 x 0.16mm
100ft
305m
80°C
300V
Tinned Copper
1.6mm
1.6mm
UL 1007
7개 품목 1-7개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account