Hook Up Wire :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
Outside Diameter
=1.8mm
1
(1)
(1)
(1)
(3)
(4)
(2)
(1)
(2)
Jacket Material
(7)
Jacket Colour
(2)
(1)
(2)
(2)
Wire Gauge
(7)
No. of Max Strands x Strand Size
(7)
Reel Length (Imperial)
(7)
Reel Length (Metric)
(7)
Operating Temperature Max
(3)
(4)
Voltage Rating
(7)
Conductor Material
(7)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4558564 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | PVC | White | 20AWG | 21 x 0.18mm | 100ft | 305m | 80°C | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1007 | ||||
4558578 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | PVC | Red | 20AWG | 21 x 0.18mm | 100ft | 305m | 105°C | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1569 | ||||
4558577 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | PVC | Black | 20AWG | 21 x 0.18mm | 100ft | 305m | 105°C | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1569 | ||||
4558580 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | PVC | White | 20AWG | 21 x 0.18mm | 100ft | 305m | 105°C | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1569 | ||||
4558579 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | PVC | Green | 20AWG | 21 x 0.18mm | 100ft | 305m | 105°C | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1569 | ||||
4558563 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | PVC | Red | 20AWG | 21 x 0.18mm | 100ft | 305m | 80°C | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1007 | ||||
4558562 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | PVC | Black | 20AWG | 21 x 0.18mm | 100ft | 305m | 80°C | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1007 | ||||