100G0111 Series Hook Up Wire :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Product Range
=100G0111...
1
(2)
(2)
(8)
(2)
(1)
(1)
(6)
(10)
Jacket Material
(6)
(2)
Jacket Colour
(5)
(1)
(1)
(1)
Wire Gauge
(1)
(2)
(2)
(2)
(1)
No. of Max Strands x Strand Size
(1)
(2)
(2)
(2)
(1)
Reel Length (Metric)
(8)
Reel Length (Imperial)
(5)
(3)
Operating Temperature Max
(8)
Conductor Area CSA
(1)
(2)
(2)
(2)
(1)
Voltage Rating
(3)
(5)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Jacket Material | Jacket Colour | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2367733 RoHS | 1 Reel: (328.084ft/100m) 릴 | 1+₩352,201 5+₩337,967 10+₩324,666 25+₩318,173 | Polymer | Black | 15AWG | 37 x 0.23mm | 100m | 328.084ft | 125°C | 1.5mm² | 1.3kV | Tinned Copper | 2.1mm | 100G0111 Series | |||||
2367731 RoHS | 1 Reel: (328.084ft/100m) 릴 | 1+₩186,896 | Polymer | Black | 18AWG | 19 x 0.25mm | 100m | 328.084ft | 125°C | 1mm² | 1.3kV | Tinned Copper | 1.78mm | 100G0111 Series | |||||
TE CONNECTIVITY - RAYCHEM | 1 Reel: (328ft/100m) 릴 | 1+₩331,267 | Polymer, Zero Halogen | Black | 21AWG | 19 x 0.18mm | 100m | 328ft | 125°C | 0.5mm² | 1.3kV | Tinned Copper | 1.4mm | 100G0111 Series | |||||
TE CONNECTIVITY - RAYCHEM | 1 Reel: (328ft/100m) 릴 | 1+₩359,800 | Polymer, Zero Halogen | White | 18AWG | 19 x 0.25mm | 100m | 328ft | 125°C | 1mm² | 1.3kV | Tinned Copper | 0 | 100G0111 Series | |||||
1 Reel: (328ft/100m) 릴 | 1+₩1,290,319 | Polymer | Blue | 15AWG | 37 x 0.23mm | 100m | 328ft | 125°C | 1.5mm² | 1.3kV | Tinned Copper | 2.08mm | 100G0111 Series | ||||||
2367734 RoHS | 1 Reel: (328.084ft/100m) 릴 | 1+₩289,510 | Polymer | Black | 13AWG | 37 x 0.29mm | 100m | 328.084ft | 125°C | 2.5mm² | 1.3kV | Tinned Copper | 2.59mm | 100G0111 Series | |||||
1 Reel: (328ft/100m) 릴 | 1+₩437,728 | Polymer | Red | 21AWG | 19 x 0.18mm | 100m | 328ft | 125°C | 0.5mm² | 1.3kV | Tinned Copper | 1.4mm | 100G0111 Series | ||||||
1 Reel: (328ft/100m) 릴 | 1+₩383,844 | Polymer | Black | 22AWG | 19 x 0.16mm | 100m | 328ft | 125°C | 0.4mm² | 1.3kV | Tinned Copper | 1.33mm | 100G0111 Series | ||||||