TUK SGACK902S Keystone Coupler Hook Up Wire :
27개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2819098 RoHS | MULTICOMP PRO | Reel of 1 릴 | 4+ ₩20,766 8+ ₩20,592 | PVC | Red | 14AWG | 19 x 27AWG | 25ft | 7.62m | - | 2.08mm² | 50V | Copper | 2.95mm | - | TUK SGACK902S Keystone Coupler | ||||
Reel of 1 릴 | 1+ ₩1,318,134 | PTFE | Blue | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 1.219mm | UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
ALPHA WIRE | Reel of 100 릴 | 1+ ₩401,020 | PTFE | Green | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | TUK SGACK902S Keystone Coupler | |||||
ALPHA WIRE | Reel of 100 릴 | 1+ ₩147,519 2+ ₩136,183 5+ ₩133,460 | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | TUK SGACK902S Keystone Coupler | |||||
ALPHA WIRE | Reel of 1000 릴 | 1+ ₩471,910 2+ ₩467,995 5+ ₩446,967 | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | TUK SGACK902S Keystone Coupler | |||||
Reel of 1 릴 | 1+ ₩1,851,963 | EPDM Rubber | Black | 12AWG | 65 x 30AWG | 500ft | 152.4m | 150°C | 3.29mm² | 600V | Copper | 4.826mm | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ ₩364,111 2+ ₩345,442 5+ ₩339,225 10+ ₩324,904 25+ ₩310,582 가격 더 알아보기 | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 100 릴 | 1+ ₩212,124 2+ ₩201,800 5+ ₩188,802 10+ ₩179,435 25+ ₩174,797 가격 더 알아보기 | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Copper | 1.27mm | MIL-W-16878/1 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1000 릴 | 1+ ₩2,133,531 2+ ₩2,090,861 5+ ₩2,048,190 | PTFE | Black | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | MIL-W-16878/4, UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
MULTICOMP PRO | Reel of 1 릴 | 5+ ₩29,712 | PVC | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | - | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | TUK SGACK902S Keystone Coupler | |||||
Reel of 1 릴 | 1+ ₩187,642 5+ ₩163,067 10+ ₩158,859 | PTFE | Yellow | 28AWG | 7 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 0.889mm | MIL-W-16878/4, UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩426,128 | PVC | Green | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Copper | 3.124mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩372,224 5+ ₩369,136 10+ ₩352,550 | Unjacketed | - | 28AWG | Solid | 1020ft | 310.9m | 130°C | - | - | Copper | 0.356mm | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩416,623 5+ ₩363,292 10+ ₩343,937 | PTFE | Red | 20AWG | 7 x 28AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.727mm | MIL-W-16878/4, UL 1371 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩224,934 2+ ₩224,420 5+ ₩210,972 10+ ₩205,517 25+ ₩191,492 가격 더 알아보기 | PTFE | Purple | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 1.245mm | UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩1,263,181 5+ ₩1,113,717 10+ ₩1,066,460 | Silicone Rubber | White | 8AWG | 54 x 25AWG | 100ft | 30.5m | 200°C | - | 600V | Tinned Copper | 0.313" | - | TUK SGACK902S Keystone Coupler | ||||||
MULTICOMP PRO | Reel of 1 릴 | 5+ ₩29,712 | PVC | Orange | 20AWG | 10 x 30AWG | 100ft | 30.5m | - | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | TUK SGACK902S Keystone Coupler | |||||
Reel of 1 릴 | 1+ ₩146,602 | PVC | Black | 30AWG | Solid | 100ft | 30.5m | 80°C | - | 300V | Copper | 0.762mm | - | TUK SGACK902S Keystone Coupler | ||||||
ALPHA WIRE | Reel of 1 릴 | 1+ ₩70,841 2+ ₩65,397 3+ ₩63,539 5+ ₩61,680 7+ ₩59,821 가격 더 알아보기 | PVC | Yellow | 28AWG | 7 x 36AWG | 100ft | 30m | 80°C | 0.09mm² | 300V | Tinned Copper | 0.89mm | CSA AWM I A/B FT1, UL 1061 VW-1 | TUK SGACK902S Keystone Coupler | |||||
Reel of 100 릴 | 1+ ₩240,471 5+ ₩208,868 10+ ₩203,475 | PTFE | Gray | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.092mm | MIL-W-16878/4, UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩2,431,331 5+ ₩2,411,160 10+ ₩2,302,823 | PVC | Black | 12AWG | 65 x 30AWG | 250ft | 76.2m | 105°C | - | 600V | Copper | 4.013mm | CSA AWM I, CSA TEW, UL 1015, UL 1230 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩434,752 2+ ₩425,417 5+ ₩424,202 10+ ₩422,986 25+ ₩416,846 | Unjacketed | - | 30AWG | Solid | 1000ft | 305m | 200°C | 0.05mm² | - | Tinned Copper | 0.254mm | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩651,077 5+ ₩599,399 10+ ₩547,285 | PTFE | Black | 24AWG | 7 x 32AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩1,840,813 | PTFE | White | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 300V | Silver Plated Copper | 1.499mm | MIL-W-16878/4, UL 1371 | TUK SGACK902S Keystone Coupler | ||||||
ALPHA WIRE | Reel of 1000 릴 | 가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오. | PVC | White, Grey | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | TUK SGACK902S Keystone Coupler | |||||