V-90HT Series Hook Up Wire :
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩356,928 5+ ₩339,272 10+ ₩324,992 25+ ₩314,067 | PVC | Black | 328ft | 100m | 105°C | 4mm² | 1kV | Tinned Copper | 4.3mm | V-90HT Series | ||||||
Reel of 1 릴 | 1+ ₩850,911 5+ ₩808,827 10+ ₩774,762 25+ ₩748,718 | PVC | Green, Yellow | 328ft | 100m | 105°C | 10mm² | 1kV | Tinned Copper | 6.5mm | V-90HT Series | ||||||
Reel of 1 릴 | 1+ ₩502,555 5+ ₩477,698 10+ ₩457,586 25+ ₩442,201 | PVC | Green, Yellow | 328ft | 100m | 105°C | 6mm² | 1kV | Tinned Copper | 4.9mm | V-90HT Series | ||||||
Reel of 1 릴 | 1+ ₩356,928 5+ ₩339,272 10+ ₩324,992 25+ ₩314,067 | PVC | Green, Yellow | 328ft | 100m | 105°C | 4mm² | 1kV | Tinned Copper | 4.3mm | V-90HT Series | ||||||
Reel of 1 릴 | 1+ ₩77,090 5+ ₩73,285 10+ ₩70,195 25+ ₩67,842 | PVC | Yellow | 328ft | 100m | 105°C | 0.75mm² | 1kV | Tinned Copper | 2.75mm | V-90HT Series | ||||||
Reel of 1 릴 | 1+ ₩502,555 5+ ₩477,698 10+ ₩457,586 25+ ₩442,201 | PVC | Black | 328ft | 100m | 105°C | 6mm² | 1kV | Tinned Copper | 4.9mm | V-90HT Series | ||||||