0
0 개 품목₩0

Hook Up Wire :

1,372개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1199130

RoHS

Reel of 1
1+₩313,469
50+₩291,740
250+₩240,108
-
PTFE
Black
20AWG
19 x 32AWG
100ft
30.5m
200°C
0.62mm²
600V
Silver Plated Copper
-
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290876

RoHS

Reel of 1
1+₩83,374
2+₩82,312
3+₩81,250
5+₩80,187
7+₩78,517
가격 더 알아보기
-
PVC
Red
24AWG
Solid
100ft
30.5m
105°C
0.2mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290812

RoHS

Reel of 1
1+₩86,746
2+₩80,037
3+₩77,450
5+₩74,862
7+₩72,274
가격 더 알아보기
-
PVC
Black
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.816mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290797

RoHS

Reel of 1
1+₩201,169
50+₩196,962
250+₩162,098
-
PVC
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1843263

RoHS

Reel of 30
1+₩1,190,006
-
Silicone
White
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.96mm²
25kV
Copper
-
4.064mm
UL VW-1
-
2290855

RoHS

Reel of 1
1+₩51,378
25+₩47,405
125+₩46,457
-
PVC
White
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290883

RoHS

Reel of 1
1+₩50,945
25+₩47,005
125+₩46,065
-
PVC
White
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.229mm²
300V
Tinned Copper
-
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199118

RoHS

Reel of 1
1+₩232,357
50+₩216,502
250+₩178,180
-
PTFE
Black
24AWG
7 x 32AWG
100ft
30.5m
200°C
0.242mm²
600V
Silver Plated Copper
-
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764978

RoHS

Reel of 1
1+₩376,979
2+₩358,582
3+₩348,174
5+₩335,421
7+₩327,231
가격 더 알아보기
-
MPPE
Blue
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764916

RoHS

Reel of 1
1+₩49,559
50+₩37,309
-
MPPE
Black
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.2mm²
600V
Tinned Copper
-
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290822

RoHS

Reel of 1
1+₩229,809
5+₩201,643
10+₩190,383
25+₩176,881
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291012

RoHS

Reel of 1
1+₩150,864
50+₩126,829
-
PTFE
Green
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290852

RoHS

Reel of 1
1+₩68,252
50+₩63,581
250+₩52,308
-
PVC
Black
22AWG
Solid
100ft
30.5m
105°C
0.32mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1843259

RoHS

Reel of 1
1+₩318,750
5+₩294,098
-
Silicone
White
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
5kV
Silver Plated Copper
-
1.78mm
UL VW-1
-
2290848

RoHS

Reel of 1
1+₩64,141
50+₩59,180
250+₩57,997
-
PVC
Red
22AWG
Solid
100ft
30.5m
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290845

RoHS

Reel of 1
1+₩68,359
25+₩64,945
125+₩19,076
Hook Up Wire
PVC
Black
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290872

RoHS

Reel of 1
1+₩27,054
25+₩23,673
125+₩19,614
-
PVC
Black
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
-
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290990

RoHS

Reel of 1
1+₩161,937
50+₩136,138
250+₩133,416
-
PTFE
Blue
30AWG
7 x 38AWG
100ft
30.5m
200°C
0.057mm²
250V
Silver Plated Copper
-
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1764995

RoHS

Reel of 1
1+₩206,397
50+₩201,228
250+₩196,205
-
MPPE
Red
12AWG
65 x 30AWG
100ft
30.5m
105°C
3.3mm²
600V
Tinned Copper
-
2.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764934

RoHS

Reel of 1
1+₩107,341
50+₩99,886
250+₩82,190
-
MPPE
Red
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.32mm²
600V
Tinned Copper
-
1.24mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290904

RoHS

Reel of 1
1+₩86,108
50+₩74,573
250+₩57,445
-
PVC
Black
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
300V
Tinned Copper
-
1.295mm
UL 1007, UL 1569
-
1764928

RoHS

Reel of 1
1+₩86,637
50+₩79,937
250+₩78,339
-
MPPE
Black
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.32mm²
600V
Tinned Copper
-
1.25mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290891

RoHS

Reel of 1
1+₩26,825
25+₩23,472
125+₩19,448
-
PVC
Black
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Tinned Copper
-
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199119

RoHS

Reel of 1
1+₩163,540
50+₩150,892
250+₩147,875
-
PTFE
Red
24AWG
7 x 32AWG
100ft
30.5m
200°C
0.229mm²
600V
Tinned Copper
-
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290869

RoHS

Reel of 1
1+₩27,054
25+₩23,673
125+₩19,614
-
PVC
Blue
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
-
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1372개 품목 1-25개
55 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account