0
0 개 품목₩0

Hook Up Wire :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
4209147

RoHS

1 Reel: (5000ft/1524m)
릴
1+₩2,507,309
MPPE
Green
20AWG
10 x 30AWG
1524m
5000ft
-
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4243301

RoHS

1 Reel: (5000ft/1524m)
릴
1+₩1,237,887
PVC
Green
20AWG
Solid
1524m
5000ft
80°C
0.52mm²
300V
Tinned Copper
1.32mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4209117

RoHS

1 Reel: (5000ft/1524m)
릴
1+₩2,754,810
PVC
White
16AWG
26 x 30AWG
1524m
5000ft
105°C
-
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4209148

RoHS

1 Reel: (5000ft/1524m)
릴
1+₩2,356,367
2+₩2,238,492
3+₩2,171,747
5+₩2,089,892
MPPE
Yellow
20AWG
10 x 30AWG
1524m
5000ft
-
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4221191

RoHS

1 Reel: (5000ft/1524m)
릴
1+₩2,425,190
5+₩2,327,173
10+₩2,235,586
MPPE
Blue
20AWG
10 x 30AWG
1524m
5000ft
105°C
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4221145

RoHS

1 Reel: (5000ft/1524m)
릴
1+₩1,041,810
5+₩999,704
10+₩960,360
PVC
Black
20AWG
10 x 30AWG
1524m
5000ft
105°C
0.51mm²
300V
Tinned Copper
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4243241

RoHS

1 Reel: (5000ft/1524m)
릴
1+₩2,149,068
MPPE
White
26AWG
7 x 34AWG
1524m
5000ft
105°C
0.14mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account