0
0 개 품목₩0

Hook Up Wire :

85개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
3536076

RoHS

1 Reel: (1640ft/500m)
릴
1+₩102,836
5+₩92,787
PVC
Black
23AWG
7 x 0.2mm
500m
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2543502

RoHS

1 Reel: (1640ft/500m)
릴
1+₩550,854
5+₩510,050
PVC
Black
14AWG
50 x 0.25mm
500m
1640ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543496

RoHS

1 Reel: (1640ft/500m)
릴
1+₩388,535
5+₩356,811
PVC
Black
16AWG
30 x 0.25mm
500m
1640ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543491

RoHS

1 Reel: (1640ft/500m)
릴
1+₩286,920
5+₩263,504
PVC
Red
18AWG
30 x 0.2mm
500m
1640ft
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536086

RoHS

1 Reel: (1640ft/500m)
릴
1+₩107,304
5+₩96,843
PVC
Pink
23AWG
7 x 0.2mm
500m
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
5413618

RoHS

1 Reel: (1640ft/500m)
릴
1+₩147,612
3+₩142,926
5+₩140,068
PVC
Red
26AWG
18 x 0.1mm
500m
1640ft
70°C
0.14mm²
500V
Copper
1.1mm
-
LiY Series
3536078

RoHS

1 Reel: (1640ft/500m)
릴
1+₩110,229
5+₩99,462
PVC
Red
23AWG
7 x 0.2mm
500m
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536214

RoHS

1 Reel: (1640ft/500m)
릴
1+₩313,549
5+₩287,943
PVC
Blue
-
32 x 0.2mm
500m
1640ft
85°C
1mm²
1.5kV
Tinned Annealed Copper
2.55mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536150

RoHS

1 Reel: (1640ft/500m)
릴
1+₩193,990
5+₩175,059
PVC
Green, Yellow
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536121

RoHS

1 Reel: (1640ft/500m)
릴
1+₩190,545
5+₩171,955
PVC
Red
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536131

RoHS

1 Reel: (1640ft/500m)
릴
1+₩194,098
5+₩175,149
PVC
Pink
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536181

RoHS

1 Reel: (1640ft/500m)
릴
1+₩241,343
5+₩221,641
PVC
Red
18AWG
24 x 0.2mm
500m
1640ft
85°C
0.75mm²
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536120

RoHS

1 Reel: (1640ft/500m)
릴
1+₩197,937
5+₩178,630
PVC
Brown
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536083

RoHS

1 Reel: (1640ft/500m)
릴
1+₩97,560
5+₩88,050
PVC
Violet
23AWG
7 x 0.2mm
500m
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536127

RoHS

1 Reel: (1640ft/500m)
릴
1+₩186,220
5+₩168,061
PVC
Grey
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536119

RoHS

1 Reel: (1640ft/500m)
릴
1+₩210,516
5+₩189,970
PVC
Black
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536126

RoHS

1 Reel: (1640ft/500m)
릴
1+₩217,640
5+₩196,412
PVC
Violet
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536123

RoHS

1 Reel: (1640ft/500m)
릴
1+₩210,516
5+₩189,970
PVC
Yellow
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536079

RoHS

1 Reel: (1640ft/500m)
릴
1+₩97,560
5+₩88,050
PVC
Orange
23AWG
7 x 0.2mm
500m
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536084

RoHS

1 Reel: (1640ft/500m)
릴
1+₩102,244
5+₩92,267
PVC
Grey
23AWG
7 x 0.2mm
500m
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536125

RoHS

1 Reel: (1640ft/500m)
릴
1+₩208,542
5+₩188,194
PVC
Blue
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536085

RoHS

1 Reel: (1640ft/500m)
릴
1+₩105,617
5+₩95,317
PVC
White
23AWG
7 x 0.2mm
500m
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536128

RoHS

1 Reel: (1640ft/500m)
릴
1+₩199,032
5+₩179,617
PVC
White
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536212

RoHS

1 Reel: (1640ft/500m)
릴
1+₩299,786
5+₩275,329
PVC
Red
-
32 x 0.2mm
500m
1640ft
85°C
1mm²
1.5kV
Tinned Annealed Copper
2.55mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536122

RoHS

1 Reel: (1640ft/500m)
릴
1+₩199,032
5+₩179,617
PVC
Orange
20AWG
16 x 0.2mm
500m
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
85개 품목 1-25개
4 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account