0
0 개 품목₩0

Hook Up Wire :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Product Range
3236603

RoHS

Reel of 1
1+₩321,497
Polymer, Zero Halogen
Black
21AWG
19 x 0.18mm
328ft
100m
125°C
0.5mm²
1.3kVAC
Tinned Copper
1.4mm
100G0111 Series
3236605

RoHS

Reel of 1
1+₩352,685
Polymer, Zero Halogen
White
18AWG
19 x 0.25mm
328ft
100m
125°C
1mm²
1.3kVAC
Tinned Copper
0
100G0111 Series
3236606

RoHS

Reel of 1
1+₩1,395,585
Polymer
Blue
15AWG
37 x 0.23mm
328ft
100m
125°C
1.5mm²
1.3kVAC
Tinned Copper
2.08mm
100G0111 Series
3236604

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+₩473,437
Polymer
Red
21AWG
19 x 0.18mm
328ft
100m
125°C
0.5mm²
1.3kVAC
Tinned Copper
1.4mm
100G0111 Series
3236601

RoHS

Reel of 1
1+₩220,063
Polymer
Black
22AWG
19 x 0.16mm
328ft
100m
125°C
0.4mm²
1.3kVAC
Tinned Copper
1.33mm
100G0111 Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account